License
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP-25GEUMACPHY

DigiKey Part Number
IP-25GEUMACPHY-ND
Manufacturer
Manufacturer Product Number
IP-25GEUMACPHY
Description
PRIMARY
Customer Reference
Detailed Description
License
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
-
Packaging
Electronic Delivery
Part Status
Active
Type
License
Applications
-
Edition
-
License Length
-
License - User Details
-
Operating System
-
Utilized IC / Part
-
Media Delivery Type
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Digital Download
Non-Cancelable/Non-Returnable
All prices are in EUR
Electronic Delivery
QuantityUnit PriceExt Price
119.621,68000 €19.621,68 €
Manufacturers Standard Package
Unit Price without VAT:19.621,68000 €
Unit Price with VAT:23.349,79920 €