MY2941

Vishay Semiconductor Opto Division

Optoelectronics | LED Emitters - Infrared, UV, Visible

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
34.540
In Stock
1 : 0,82000 €
Cut Tape (CT)
6.000 : 0,18203 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
70mA
60mW/sr @ 50mA
940nm
1.4V
16°
Top View
-40°C ~ 85°C (TA)
Automotive
AEC-Q101
Surface Mount, Bottom Entry
2-SMD, Z-Bend
5.779
In Stock
1 : 0,82000 €
Cut Tape (CT)
6.000 : 0,20985 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
70mA
60mW/sr @ 50mA
940nm
1.4V
16°
Top View
-40°C ~ 85°C (TA)
Automotive
AEC-Q101
Surface Mount
2-SMD, Gull Wing
Showing
of 2