MM5Z12

onsemi

Discrete Semiconductor Products | Single

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-76, SOD-523
MM5Z12VT1G
DIODE ZENER 12V 500MW SOD523
onsemi
121.961
In Stock
9.000
Factory
1 : 0,18000 €
Cut Tape (CT)
3.000 : 0,03574 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5.4%
500 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
Surface Mount
SC-79, SOD-523
SOD-523
SOD-523 Pkg
MM5Z12VT5G
DIODE ZENER 12V 500MW SOD523
onsemi
18.607
In Stock
16.000
Factory
1 : 0,18000 €
Cut Tape (CT)
8.000 : 0,03050 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5.42%
500 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 2