BAT165

Infineon Technologies

Discrete Semiconductor Products | Single

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-76, SOD-323, UMD2
BAT165E6327HTSA1
DIODE SCHOTT 40V 750MA SOD323-2
Infineon Technologies
82.271
In Stock
1 : 0,42000 €
Cut Tape (CT)
3.000 : 0,11443 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
750mA
740 mV @ 750 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 µA @ 40 V
12pF @ 10V, 1MHz
Surface Mount
SC-76, SOD-323
PG-SOD323-3D
150°C (Max)
Showing
of 1