Connectors, Interconnects | Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.837 In Stock | 1 : 1,77000 € Cut Tape (CT) 1.000 : 0,98112 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Tin | 80.0µin (2.03µm) | Tin | Brass | Polyamide (PA6T), Nylon 6T | Board Guide, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A per Contact | 150V | |||
1.050 In Stock | 1 : 3,07000 € Bulk | Bulk | Active | Header | Male Pin | 0.049" (1.25mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Tin | 80.0µin (2.03µm) | Tin | Brass | Polyamide (PA6T), Nylon 6T | Board Guide, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A per Contact | 150V | |||
103 In Stock | 1 : 4,29000 € Tube | Tube | Active | Header | Male Pin | 0.049" (1.25mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Tin | 80.0µin (2.03µm) | Tin | Brass | Polyamide (PA6T), Nylon 6T | Board Guide, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A per Contact | 150V | |||
195 In Stock | 1 : 4,75000 € Bulk | Bulk | Active | Header | Male Pin | 0.049" (1.25mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Tin | 80.0µin (2.03µm) | Tin | Brass | Polyamide (PA6T), Nylon 6T | Board Guide, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A per Contact | 150V | |||
1.101 In Stock | 1 : 1,62000 € Cut Tape (CT) 1.000 : 0,66171 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Tin | 80.0µin (2.03µm) | Tin | Brass | Polyamide (PA6T), Nylon 6T | Board Guide, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A per Contact | 150V | |||
1.781 In Stock | 1 : 1,63000 € Cut Tape (CT) 1.000 : 0,84522 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Tin | 80.0µin (2.03µm) | Tin | Brass | Polyamide (PA6T), Nylon 6T | Board Guide, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A per Contact | 150V | |||
115 In Stock | 1 : 4,38000 € Tube | Tube | Active | Header | Male Pin | 0.049" (1.25mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Tin | 80.0µin (2.03µm) | Tin | Brass | Polyamide (PA6T), Nylon 6T | Board Guide, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A per Contact | 150V | |||
170 In Stock | 1 : 5,27000 € Tube | Tube | Active | Header | Male Pin | 0.049" (1.25mm) | 14 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Tin | 80.0µin (2.03µm) | Tin | Brass | Polyamide (PA6T), Nylon 6T | Board Guide, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A per Contact | 150V | |||
1.023 In Stock | 1 : 5,51000 € Bulk | Bulk | Active | Header | Male Pin | 0.049" (1.25mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Tin | 80.0µin (2.03µm) | Tin | Brass | Polyamide (PA6T), Nylon 6T | Board Guide, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A per Contact | 150V | |||
1.015 In Stock | 1 : 6,99000 € Bulk | Bulk | Active | Header | Male Pin | 0.049" (1.25mm) | 12 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Tin | 80.0µin (2.03µm) | Tin | Brass | Polyamide (PA6T), Nylon 6T | Board Guide, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A per Contact | 150V | |||
2.000 In Stock | 1.000 : 0,71070 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.049" (1.25mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Tin | 80.0µin (2.03µm) | Tin | Brass | Polyamide (PA6T), Nylon 6T | Board Guide, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A per Contact | 150V | |||
0 In Stock Check Lead Time | 1.008 : 1,21109 € Bulk | Bulk | Active | Header | Male Pin | 0.049" (1.25mm) | 9 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Tin | 80.0µin (2.03µm) | Tin | Brass | Polyamide (PA6T), Nylon 6T | Board Guide, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A per Contact | 150V | |||
0 In Stock Check Lead Time | 1.020 : 1,95471 € Bulk | Bulk | Active | Header | Male Pin | 0.049" (1.25mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Tin | 80.0µin (2.03µm) | Tin | Brass | Polyamide (PA6T), Nylon 6T | Board Guide, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A per Contact | 150V | |||
0 In Stock Check Lead Time | 1.040 : 2,30987 € Bulk | Bulk | Active | Header | Male Pin | 0.049" (1.25mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Tin | 80.0µin (2.03µm) | Tin | Brass | Polyamide (PA6T), Nylon 6T | Board Guide, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A per Contact | 150V | |||
0 In Stock Check Lead Time | 1.008 : 3,94351 € Bulk | Bulk | Active | Header | Male Pin | 0.049" (1.25mm) | 15 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Tin | 80.0µin (2.03µm) | Tin | Brass | Polyamide (PA6T), Nylon 6T | Board Guide, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A per Contact | 150V | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.049" (1.25mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Tin | 80.0µin (2.03µm) | Tin | Brass | Polyamide (PA6T), Nylon 6T | Board Guide, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A per Contact | 150V |