Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Cincon CFM25S Series 25 W Open Frame AC-DC Modules with Peak Load and High Reliability CFM25S Series 25 W Open Frame AC-DC Modules with Peak Load and High Reliability Publish Date: 2025-11-21

Cincon CFM25S Series 25W AC-DC modules offer universal input, compact design, peak load capability, and global safety compliance.

Image of Cincon TR70MA Series 70 W Medical-Grade Class I AC/DC Adapters with High Efficiency TR70MA Series 70 W Medical-Grade Class I AC/DC Adapters with High Efficiency Publish Date: 2025-11-13

The Cincon TR70MA series delivers 70 W of regulated output power in a compact Class I medical-grade AC/DC wall adapter.

Image of Cincon ECLB60W Series 60 W Isolated DC/DC Converter with Wide 4:1 Input Range ECLB60W Series 60 W Isolated DC/DC Converter with Wide 4:1 Input Range Publish Date: 2025-11-11

Cincon ECLB60W isolated DC/DC converters are rated at 60 W and feature a wide 4:1 input voltage range of 9 VDC to 36 VDC or 18 VDC to 75 VDC.

Image of Cincon EC4SBW 20 W, 4:1 Input DC/DC Converters in Compact 1" x 1" Shielded Metal Case   EC4SBW 20 W, 4:1 Input DC/DC Converters in Compact 1" x 1" Shielded Metal Case Publish Date: 2025-10-31

Cincon EC4SBW series 20 W DC/DC converters feature a 4:1 input voltage range and up to 90.5% efficiency in a compact 1" x 1" shielded metal case.

CQE50W Series DC/DC Converters with 4:1 Input and Single Regulated Outputs - Cincon CQE50W Series DC/DC Converters with 4:1 Input and Single Regulated Outputs Publish Date: 2025-10-31

Cincon CQE50W series 50 W DC/DC converters offer 4:1 input range, up to 92% efficiency, and high isolation in a quarter-brick format.

Image of Cincon CFM400S Series 400 W AC/DC Power Supply in Compact 3” x 5” footprint CFM400S Series: 400 W AC/DC Power Supply in Compact 3” x 5” footprint Publish Date: 2025-10-29

The Cincon high-density, conduction-cooled 400 W supply features a wide input range and active PFC.

Image of Cincon EC4BW 10 W Wide Input Range DC/DC Converters in Fully Shielded 2” x 1” Case EC4BW 10 W Wide Input Range DC/DC Converters in Fully Shielded 2” x 1” Case Publish Date: 2025-10-24

Cincon EC4BW series 10 W DC/DC converters feature a 4:1 input range, EMI shielding, and are ideal for compact industrial power systems.

Image of Cincon EC5SAW Series 10 W Wide-Input DC/DC Converter EC5SAW Series 10 W Wide-Input DC/DC Converters Publish Date: 2025-09-05

The Cincon EC5SAW series offers isolated 10 W DC/DC power conversion in a compact SIP-8 package designed for demanding industrial environments.

Image of Cincon TRH70A Series 70 W ITE AC/DC Adapter TRH70A Series 70 W ITE AC/DC Adapter Publish Date: 2025-09-02

The Cincon TRH70A high-efficiency AC/DC power solution features universal input and multiple output voltage options.

Image of Cincon TR36M Series 3 W AC/DC Medical Switching Adapter TR36M Series 36 W AC/DC Medical Switching Adapter Updated: 2025-09-18

Cincon series offers a wide selection of output voltages ranging from 5 V to 48 V with tight voltage accuracy and low ripple noise.

Image of Cincon CEB100W Series Isolated DC/DC Converters  CEB100W Series Isolated DC/DC Converters Publish Date: 2025-08-14

The Cincon CEB100W series compact eighth-brick DC/DC converters offer up to 100 W of power with a wide 4:1 input voltage range.

Image of Cincon CHB350 Series 231 W to 350 W 2:1 Input DC/DC Converters CHB350 Series 231 W to 350 W 2:1 Input DC/DC Converters Publish Date: 2025-08-13

Cincon CHB350 series 231 W to 350 W 2:1 Input DC/DC converters feature fixed switching frequencies, remote on/off control, and high-power density of 123 W/in³.

Image of Cincon EC6AW Series: 8W Isolated DC-DC Converter with 4:1 Input Range EC6AW Series 8 W Isolated DC/DC Converter with 4:1 Input Range Publish Date: 2025-08-11

The EC6AW series from [supplierurl:2034] offers 8 W of isolated DC/DC power conversion with an ultra-wide 4:1 input range (9 VDC to 36 VDC or 18 VDC to 75 VDC) and regulated single or dual outputs.

Image of Cincon TRE36 Series 36 W AC/DC Switching Adapters TRE36 Series 36 W AC/DC Switching Adapters Publish Date: 2025-07-25

The Cincon TRE36 series of 36 W AC/DC switching adapters provides engineers a compact, high-power-density solution for information technology equipment.

CFM12S Series Miniature AC/DC Power Modules - Cincon CFM12 Miniature AC/DC Power Modules Publish Date: 2025-07-24

The Cincon CFM12S family condenses a full-featured, Class II AC/DC converter into just 38.1 mm x 25.4 mm, making it ideal for density-constrained PCBs.

Image of Cincon EC3AW Series 3 W Regulated DC/DC Converters with Wide Input Range   EC3AW Series 3 W Regulated DC/DC Converters with Wide Input Range Publish Date: 2025-07-02

Cincon EC3AW series DC/DC converters deliver 3 W of regulated isolated power and are available in through-hole or surface-mount configurations.

Image of Cincon CBM101S Series 100 W Brick-Style AC/DC Converter CBM101S Series 100 W Brick-Style AC/DC Converter Publish Date: 2025-05-21

Cincon CBM101S series 100 W brick-style AC/DC converters support a universal input range of 80 VAC to 264 VAC.

Image of Cincon EC4SAW Series 5 W to 6 W SIP-8 Isolated DC/DC Converters EC4SAW Series 5 W to 6 W SIP-8 Isolated DC/DC Converters Publish Date: 2025-05-21

Cincon EC4SAW series DC/DC converters are ideal for a wide range of systems with unregulated or variable power sources.

Image of Cincon CHB500W Half-Brick Size Input Range Industrial DC/DC Converter CHB500W Half-Brick Input Range Industrial DC/DC Converter Publish Date: 2025-02-04

Cincon CHB500W series 500 W half-brick size 4:1 input range industrial DC/DC converters are suitable for high-altitude applications up to 5,000 m.

Image of Cincon EC7BW18 20 W, 18:1 Input Isolated DC/DC Converter EC7BW18 20 W, 18:1 Input Isolated DC/DC Converter Publish Date: 2025-02-03

Cincon EC7BW18 series DC/DC converters are available in board-mount, chassis-mount, and DIN-rail-mount versions and deliver 20 W of output power.