Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Texas Instruments TMP411 Remote and Local Temperature Sensors
New Product New Product
TMP411 Remote and Local Temperature Sensors Publish Date: 2026-03-23

Texas Instruments TMP411 and TMP411D devices are remote temperature sensors with a built-in local temperature sensor.

240x160-TI-Training TI Educational Resources Updated: 2026-03-16

Explore Texas Instruments centralized hub of analog and embedded design resources, expert-written content and comprehensive trainings.

Image of Texas Instruments OPA141/OPA2141/OPA4141 JFET Precision Amplifiers OPA141/OPA2141/OPA4141 JFET Precision Amplifiers Publish Date: 2026-01-16

The Texas Instruments OPA141, OPA2141, and OPA4141 family is a series of low-power JFET input amplifiers that feature good drift and low input bias current.

Image of Texas Instruments LM35 Series LM35 1C High-Voltage Analog Temperature Sensors LM35 1C High Voltage Analog Temperature Sensor Publish Date: 2026-01-16

Texas Instruments LM35 series are precision integrated-circuit temperature devices with an output voltage that is linearly proportional to centigrade temperature.

Image of Texas Instruments TCA9548A 1.65 V to 5.5 V 8-channel I2C/SMBus Switch with Reset and Voltage Translation TCA9548A 8-channel I2C/SMBus Switch with Reset and Voltage Translation Publish Date: 2026-01-14

The TCA9548A device from Texas Instruments has eight bidirectional translating switches that can be controlled through the I²C bus.

Image of Texas Instruments TPSM82830x Step-Down Power Modules
New Product New Product
TPSM82830x Step-Down Power Modules Publish Date: 2026-01-05

Texas Instruments TPSM82830x step-down power modules offer an integrated inductor in QFN and MagPack™ packages.

Image of Texas Instruments TXS0108E 8-Bit Bidirectional Voltage Level Shifter TXS0108E 8-Bit Bidirectional Voltage Level Shifter Publish Date: 2025-12-30

Texas Instruments TXS0108E series 8-bit bidirectional voltage level shifters offer two separate configurable power supply rails for open-drain and push-pull applications.

Image of Texas Instruments BQ41Z50 Battery Fuel Gauge and Protector
New Product New Product
BQ41Z50 Battery Fuel Gauge and Protector Publish Date: 2025-10-24

Texas Instruments BQ41Z50 battery fuel gauge and protector provides overvoltage, undervoltage, overcurrent, short-circuit, and overtemperature protection.

Image of Texas Instruments CC2340R SimpleLink™ 2.4 GHz Wireless MCU with 512 KB Flash
New Product New Product
CC2340R SimpleLink™ 2.4 GHz Wireless MCU with 512 KB Flash Publish Date: 2025-09-17

Texas Instruments CC2340R SimpleLink™ 2.4 GHz Wireless MCU with 512 KB Flash features an optimized 48 MHz Arm® Cortex®-M0+ processor.

Image of Texas Instruments AM2612 Dual-Core Arm® Cortex®-R5F AM2612 Dual-Core Arm® Cortex®-R5F Publish Date: 2025-07-22

The Texas Instruments AM2612 dual-core Arm® Cortex®-R5F operates at up to 500 MHz and is engineered for flexibility.

Image of Texas Instruments LMG2100R044 – 100 V, 35 A GaN Half-Bridge Power Stage LMG2100R044 – 100 V, 35 A GaN Half-Bridge Power Stage Publish Date: 2025-06-17

Texas Instruments LMG2100R044 100 V, 35 A GaN half-bridge power stages offer integrated drivers for compact, high-speed applications.

Image of Texas Instruments AM263P2 Dual-core Arm® Cortex®-R5F AM263P2 Dual-Core Arm® Cortex®-R5F Publish Date: 2025-04-09

Texas Instruments AM263Px Sitara™ Arm® MCUs meet the complex real-time processing needs of next-generation industrial and automotive embedded products.

Würth Elektronik TIDA-1606 Inverter and PFC Reference Design TIDA-01606 11 kW Bidirectional Three-Phase T-type Inverter and PFC Demo Design Updated: 2025-07-03

Texas Instruments and Würth Elektronik TIDA-1606 inverter and PFC reference design demonstrates a bidirectional SiC-based active front end (AFE) inverter and PFC stage.

Image of Texas Instruments CC2745P10-Q1 Automotive SimpleLink™ Bluetooth® 6.0 LE CC2745R10-Q1 Automotive SimpleLink™ Bluetooth® 6.0 LE Publish Date: 2025-01-22

Texas Instruments SimpleLink™ CC274xR-Q1 AEC-Q100-compliant wireless MCUs are designed for automotive applications, supporting Bluetooth® Low Energy 5.4.

Image Texas Instruments TPS650332-Q1 Automotive 18 V PMIC TPS650332-Q1 Automotive 18 V PMIC Publish Date: 2025-01-13

The Texas Instruments TPS650332-Q1 automotive PMIC has an input voltage range up to 18.3 V in a 24-pin VQFN package for use in camera modules.

Image of Texas Instruments DRV3233-Q1 Three-Phase Gate Driver DRV3233-Q1 Three-Phase Gate Driver Publish Date: 2025-01-13

The Texas Instruments DRV3233-Q1 automotive 12 V and 24 V battery three-phase gate driver unit features accurate current sensing.

Image of Texas Instruments LMR51603-Q1 4.5 V to 65 V 0.3 A Synchronous Buck Converter LMR51603-Q1 4.5 V to 65 V 0.3 A Synchronous Buck Converter Publish Date: 2024-12-04

The Texas Instruments LMR51603-Q1 is a wide-VIN, easy-to-use, synchronous buck converter capable of driving up to 300 mA load current.

Image of Texas Instruments SimpleLink™ Wi-Fi CC33xx Family SimpleLink Wi-Fi CC33xx Family Publish Date: 2024-12-04

Texas Instruments SimpleLink CC33xx family brings the efficiency of Wi-Fi 6 to embedded device applications for the IoT with a small PCB footprint.

Image of Texas Instruments TPS26750 USB Type-C® PD 3.1 Controller TPS26750 USB Type-C® Power Delivery (PD) 3.1 Controller Publish Date: 2024-12-04

Texas Instruments TPS26750 highly integrated standalone controllers with a 240 W extended power range are optimized for applications supporting USB-C® PD power.

Image of Texas Instruments MSPM0C1103 24MHz Arm® Cortex®-M0+ MCU MSPM0C1103 24MHz Arm® Cortex®-M0+ MCU Publish Date: 2024-12-03

Texas Instruments MSPM0C1103 24 MHz cost-optimized MCUs offer high-performance analog peripheral integration.