Cosmic Violet and Galaxy Pink LEDs
Publish Date: 2026-01-07
SunLED cosmic violet (x=0.19, y=0.05) and galaxy pink (x=0.35, y=0.15) push beyond traditional color boundaries and expand the possibilities of infinite design.
SunLED NanoPoint-01005 series LEDs are designed for the emerging technology sectors related to medical/healthcare, wearable devices, and anything powered by AI.
Light Therapy LEDs
Publish Date: 2025-07-01
SunLED light therapy LEDs are specially curated for applications such as wrinkle reduction, acne removal, hair growth, and muscle repair.
Compact One Series SMD CBI LEDs
Publish Date: 2025-02-03
SunLED Compact One series SMD CBI LEDs are ideal for new and emerging tech designs and modern electronics.
Bicolor SMD LED Series
Publish Date: 2024-10-10
SunLED 0.65 mm x 0.65 mm x 0.25 mm bicolor SMD LED series vibrantly emits in multiple color combinations and configurations like blue/yellow and blue/red.
XZxx170W Series Bicolor Right-Angle SMD LEDs
Publish Date: 2024-06-03
SunLED's XZxx170W series bicolor right-angle SMD LEDs feature a wide viewing angle of 140°, ensuring consistent brightness and illumination over a broader area.
XZxx161W Series Low-Profile Right-Angle SMD LED
Publish Date: 2024-03-27
SunLED's XZxx161W series low-profile SMD LED provides compact illumination for applications including enterprise solutions, safety and security, and more.
Bicolor 0603 SMD LED Series
Publish Date: 2023-10-24
SunLED's bicolor 0603 SMD LED series provides compact illumination for indicators and backlight applications in a variety of industries.
Ultra-Bright RGB SMD LED Series
Publish Date: 2023-06-20
SunLED's ultra-bright RGB SMD LED series utilize the latest in technology by incorporating high-intensity chips into top-emitting and side-emitting packages.
Ultra-Thin 0402 Series SMD LEDs
Publish Date: 2023-04-27
SunLED’s ultra-thin 0402 series surface-mount LEDs are available in a full spectrum of colors and with a wide viewing angle of 120°.
3-Dome SMD LED Series
Publish Date: 2022-11-11
SunLED adds color combinations of red, green, yellow (RGY), red, yellow, blue (RYB), and red, blue, IR (RBI) to its existing RGB 3-dome SMD LED series.
XZxx55W-3RT Series Reverse-Mount Dome Lens SMD LEDs
Publish Date: 2022-07-12
SunLED's XZxx55W-3RT series of SMD LEDs utilize a 1206 footprint paired with a dome lens for high intensity and narrow viewing angle output.
Ultra-Bright Low-Current SMD LED Series
Publish Date: 2021-11-23
SunLED's ultra-bright low-current SMD LEDs provide 90% power reduction compared to standard LEDs.
Reverse-Mount PLCC SMD LED Series
Publish Date: 2021-08-23
SunLED's reverse-mount PLCC SMD LED takes the traditional, industry-standard 3.5 mm x 2.8 mm top-emitting LED and re-engineers it for reverse-mount emission.
0603 PLCC2 SMD LED
Publish Date: 2021-01-15
SunLED's 0603 PLCC2 SMD LED series chip is compact and miniature, with an industry standard 0603 (1.6 mm x 0.8 mm) footprint and reflector type package.
Serially Addressable RGB with Integrated Driver
Publish Date: 2020-10-07
SunLED’s serially addressable RGB driver with an integrated circuit allows engineers to create numerous lighting effects and designs.
Infrared Emitters and Phototransistors
Publish Date: 2020-09-11
SunLED offers a wide selection of high-quality infrared emitters and phototransistors in the 880 nm and 940 nm wavelength range.
3-Dome RGB SMD LED
Publish Date: 2020-06-10
SunLED’s 3-dome RGB SMD LED features a single package with optics that focus the light output from all three dies individually and in an RGB LED.
High-Temperature Series LEDs
Publish Date: 2020-01-24
SunLED's high-temperature series LEDs can be operated at a higher temperature than industry-standard, increasing performance throughout the temperature range.
Ultra-Low Current LEDs
Publish Date: 2019-10-14
SunLED’s highly reliable and consistent ultra-low current LEDs support engineering demands with over 90% power reduction compared to traditional LEDs.