Current Sensor Open-Loop L55S Series
Publish Date: 2024-07-19
Tamura's L55S series open-loop current sensors are suitable for middle-powered inverters such as photovoltaic and wind power inverters.
Power Supply Module RPM Series
Publish Date: 2024-02-09
Tamura's power supply module RPM series helps simplify development by embedding all the necessary components into one package.
LA37S S05K Series Open-Loop Current Sensor
Publish Date: 2023-12-12
Tamura's LA37S S05K series open-loop current sensors are suitable for middle-powered general inverters and can be used for a wide variety of applications.
F01/F02/F03 Series Current Sensor Fluxgate System
Publish Date: 2023-10-16
Tamura's F01/F02/F03 series Fluxgate current sensors are suitable for PV inverters and can be used for a wide variety of applications.
LA17P S05 Series Current Sensors
Publish Date: 2023-05-18
Tamura's repose speed of LA17P series is fast, allowing users to gauge current accurately, making them suitable for middle-powered general inverters.
SPM Series Power Supply Modules
Publish Date: 2023-03-28
Tamura’s SPM series power supply modules provide users with a range of benefits, including improved standby power and reduced audible noise.
L40S Series Current Sensor
Publish Date: 2023-01-30
Tamura's L40S series open-loop current sensors are designed for high-voltage PV inverters.
BPM Series Power Supplies
Publish Date: 2022-12-05
Tamura’s BPM series power supplies offer improved standby power and reduced audible noise.
2EG-C Series All-in-One Gate Drivers
Publish Date: 2022-12-02
Tamura’s 2EG-C series all-in-one drivers feature built-in isolated DC/DC converters and gate driver circuits, making them ideal for IGBT power modules.
Gate Driver Module 2CG-B/D Series
Publish Date: 2022-11-23
Tamura's 2CG-B/D series gate driver modules emerge with high insulation voltage and a low profile in addition to the conventional low stray capacity.
Tamura hall-effect current sensors have excellent accuracy and linearity, low temperature drift, and no insertion loss.
Tamura's TTC series high quality design allow the transformer to obtain maximum power transfer during this matching impedance operation.