Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Silanna Semiconductor FirePower™ Laser Firing System ICs
New Product New Product
FirePower™ Laser Firing System ICs Publish Date: 2026-02-18

Silanna FirePower™ laser firing system ICs features up to 10 MHz rep rate limited by temperature rise in laser and other board components.

Image of EPC EPC2367 100 V Enhancement-Mode eGaN® Power Transistor
New Product New Product
EPC2367 100 V Enhancement-Mode eGaN® Power Transistor Publish Date: 2026-01-19

The EPC EPC2367 100 V enhancement-mode eGaN® power transistor is optimized for ultra-high efficiency and power density in high-frequency switching applications.

EPC
EPC GaN Power Devices EPC GaN Power Devices Publish Date: 2026-01-02

EPC GaN power devices enable fast switching, higher power density, and improved efficiency in modern power electronics. Available at DigiKey for applications including data centers, EVs, consumer power, and industrial systems.

EPC
EPC91104 3-Phase Motor Drive Inverter - EPC EPC91104 3-Phase Motor Drive Inverter Publish Date: 2025-12-05

The EPC EPC91104 is a 3-phase BLDC motor drive inverter board featuring the EPC23104 ePower Stage IC 11 mΩ maximum RDS(ON), 100 V maximum device voltage.

EPC
Image of EPC EPC91118 Three-Phase Inverter for Humanoid Robot Joints EPC91118 Three-Phase Inverter for Humanoid Robot Joints Publish Date: 2025-12-03

The EPC91118 three-phase inverter from EPC features high-bandwidth control of 100 kHz PWM.

EPC
Image of EPC EPC91120 Compact Three-Phase Inverter EPC91120 Compact Three-Phase Inverter Publish Date: 2025-12-02

EPC EPC91120 compact three-phase inverters feature an ultra-small two-layer PCB with optimized thermals for in-joint or in-body mounting.

EPC
Image of EPC EPC91107KIT + EPC91110KIT Reference Solution
New Product New Product
EPC91107KIT + EPC91110KIT 5 kW GaN AC to 48 V/50 V Reference Solution Publish Date: 2025-10-23

The EPC EPC91107KIT + EPC91110KIT 5 kW GaN AC to 48 V/50 V reference solution is powered by GaN; EPC2304 (200 V, 5 mΩ) in PFC and EPC2305 (150 V, 3 mΩ) in LLC.

EPC
Image of EPC EPC23102 ePower™ Stage IC EPC23102 ePower™ Stage IC Publish Date: 2025-09-03

The EPC EPC23102 ePower™ stage IC offers higher performance and a smaller solution size for high-power-density applications.

EPC
Image of EPC EPC91109 180 W GaN Buck Converter Evaluation Board EPC91109 180 W GaN Buck Converter Evaluation Board Publish Date: 2025-08-05

The EPC91109 ultra-compact evaluation board from EPC is ideal for USB PD 3.1, laptops, battery-powered equipment, and portable electronics up to 180 W.

EPC
Image of EPC EPC9196 3-Phase Motor Drive Inverter Evaluation Board EPC9196 3-Phase Motor Drive Inverter Evaluation Board Publish Date: 2025-06-24

EPC EPC9196 3-phase motor drive inverter eval boards are compatible with third-party controller boards and features onboard current, voltage, and temp sensing.

EPC
Image of EPC EPC91116 Demonstration Board EPC91116 Demonstration Board Publish Date: 2025-05-27

The EPC91116 demonstration board from EPC features an optional narrow-pulse generator to simplify operation with typical pulse and function generators.

EPC
Image of EPC GaN FETs in PQFN Packages GaN FETs in PQFN Packages Publish Date: 2025-04-10

EPC GaN FETs in PQFN packages are perfect for demanding applications such as motor drives, robotics, and high-performance computing.

EPC
Image of EPC EPC91200 Motor Drive Inverter Board EPC91200 Motor Drive Inverter Board Publish Date: 2025-02-11

EPC EPC91200 is a 3-phase BLDC motor drive inverter board featuring the EPC2305 eGaN 150 V maximum device voltage intended for 96 V batteries.

EPC
Image of EPC EPC91106 Synchronous Buck/Boost Converter Evaluation Board EPC91106 Synchronous Buck-Boost Converter Evaluation Board Publish Date: 2024-12-31

The EPC EPC91106 high power density, low profile, synchronous buck/boost converter evaluation board complete power converter solution fits within 21 mm x 13 mm.

EPC
Image of EPC EPC2152 80 V, 15 A Integrated ePower™ Stage Single-Chip Driver EPC2152 80 V, 15 A Integrated ePower™ Stage Single-Chip Driver Updated: 2024-12-23

EPC’s EPC2152 80 V, 15 A integrated ePower™ is a single-chip driver plus eGaN® FET half-bridge power stage measuring 3.9 mm x 2.6 mm x 0.8 mm.

EPC
Image of EPC EPC2069 40 V, 2.25 mΩ GaN FET EPC2069 40 V, 2.25 mΩ GaN FET Publish Date: 2024-12-10

EPC EPC2069 pulsed-current GaN FETs offer designers a smaller, more efficient device than silicon MOSFETs for high-performance, space-constrained applications.

EPC
Image of EPC uP1966E: 80 V Half Bridge Gate Driver for GaN FETs uP1966E: 80 V Half-Bridge Gate Driver for GaN FETs Publish Date: 2024-10-08

The uP1966E, sold by EPC, is designed to drive both high-side and low-side GaN FETs in half-bridge topologies, operating at several MHz on both channels.

EPC
Image of EPC's EPC2057 50 V, 8.5 mΩ GaN FET EPC2057 50 V, 8.5 mΩ GaN FET Publish Date: 2024-07-01

EPC's EPC2057 pulsed current GaN FET is designed for high-power USB-C® devices, including those used in consumer electronics, in-car charging, and eMobility.

EPC
Image of EPC's EPC9192KIT Class D Amplifier Evaluation Board EPC9192KIT Class D Amplifier Evaluation Board Publish Date: 2024-05-06

EPC's EPC9192KIT Class D amplifier evaluation board is ideal for applications including pro audio, home audio, and transportation audio.

EPC
Image of EPC's EPC9195 Eval Board EPC9195 Evaluation Board Publish Date: 2024-03-25

EPC's EPC9195 synchronous buck converter evaluation board converts the 48 VDC input from batteries or chargers to a regulated typical 12 V load.

EPC