Dialight expands its portfolio with a series of SMD LEDs manufactured in Taiwan, offering customers a reliable non-China sourcing option.

Dialight 587 series addressable RGB LEDs are designed for advanced lighting control and dynamic visual effects.

Dialight 658 series panel-mount indicators offer robust, watertight solutions for many applications, ensuring durability and reliability in harsh environments.

Dialight 515 series Optopipe® reverse-mount LED light pipes are designed for vertical panel-mount applications where installation is on the rear of the panel.

Dialight 3 mm X/Y 515 series Optopipe® light pipes have crisp and visible light indication and are available in various length and height dimensions.

Dialight versatile white SMD LEDs offer superior brightness and efficiency for various lighting needs.

Dialight RGB LED chips can be independently programmed to display distinct colors, patterns, and brightness levels.

Dialight's MicroLED® surface-mount LED product line has a wide range of discrete LEDs packaged in chipLED, PLCC, right-angle, and reverse-mount configurations.

Dialight's 598 series SMD LEDs features ultra-high intensity and 50 mA power.

Dialight’s 5 mm right angle panel mount Optopipe® light pipes are a cost-effective way of bringing indication to front panels.

Dialight's 655 series features internal soldered connections that provide a more robust performance in high-vibration and high-shock environments.

Dialight’s Optopipe panel mount provide an excellent solution for products that contain a PCB that is parallel to the front panel in need of indication.

Dialight's 657 series panel-mount indicators are cool to the touch, shock and vibration resistant, and feature an anti-capillary wire.

Dialight's 600 series LED panel-mount indicators are designed for a variety of applications and feature front-panel mounting and low power consumption.

Dialight's 670 series LED panel-mount indicators use up to 90% less energy than an incandescent indicator due to its low power consumption.

Dialight's watertight, 557 series LED panel-mount indicators incorporate both InGaN and AlInGaP technologies to offer higher intensities.

Dialight’s 558 and 559 series LED panel-mount indicators are available with a variety of LEDs including AlInGaP and InGaN technology.

Dialight's 656 series LED panel-mount indicators join both InGaN and AllnGap technologies to offer super-bright intensities in different colors and voltages.

Dialight's 249 series indicators are designed for a variety of applications such as main and remote power indication and maintenance and warning indication.

Dialight’s 595 series single-level prism is available in a 2 mm lens configuration and comes in five LED colors.