Superior Sensor Technology CP series pressure sensors accurately measure dry air and non-aggressive gas pressure with a stable zero point.
VN Series Pressure Sensors
Updated: 2026-03-23
Superior Sensor Technology's VN series features are a comprehensive set of pressure sensors for ventilator and high-flow oxygen devices.
HV Series Differential Low-Pressure Sensors for HVAC Applications
Updated: 2026-03-25
Superior Sensor's HV series differential sensors target pressure ranges from 0.1" inH2O to 60" inH2O with 16-bits of resolution for each range supported.
SP Series Differential Pressure Sensors for Spirometry Applications
Updated: 2026-03-25
Superior Sensor's SP series differential pressure sensors feature floating point technology that provides a highly precise digital output.
ND Series Industrial Pressure Sensors
Updated: 2026-03-24
Superior Sensor Technology ND series combines an advanced piezoresistive sensing element with built-in amplification, ADC, DSP, and a digital interface.