ESD (Electrostatic Discharge) Circuit Protection Components
YAGEO's ESD protection devices have high design flexibility for capacitance, configuration, and pulse load capability in ESD solutions
YAGEO's ESD protection devices are also known as TVS arrays. They have excellent clamping capability and low capacitance (under 1 pF), which can meet the quality requirement of application in high-speed data interface. YAGEO provides high design flexibility for capacitance, configuration, and pulse load capability in ESD solutions for use in various applications.
- Material: silicon-based
- Production process: semiconductor process
- Response speed: ps level
- Voltage accuracy: ±5%
- Voltage range: 2.8 V, 3 V, 5 V, 12 V, 15 V, 24 V, 36 V
- Surge capacity: ≤ several hundred amperes (8 μs/20 μs)
- Excellent clamping capability
- Low capacitance (under 1 pF)
- High reliability
- Telecom
- Smartphones
- Consumer
ESD (Electrostatic Discharge) Circuit Protection Components
| Image | Manufacturer Part Number | Description | Number of Resistors | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TC124-JR-070RL | RES ARRAY 4 RES ZERO OHM 0804 | 4 | 8733 - Immediate | $0.09 | View Details |
![]() | ![]() | TC124-JR-07100RL | RES ARRAY 4 RES 100 OHM 0804 | 4 | 1942 - Immediate | $0.09 | View Details |
![]() | ![]() | TC124-JR-0710KL | RES ARRAY 4 RES 10K OHM 0804 | 4 | 0 - Immediate | $0.09 | View Details |
![]() | ![]() | TC124-JR-071KL | RES ARRAY 4 RES 1K OHM 0804 | 4 | 0 - Immediate | $0.09 | View Details |
![]() | ![]() | TC124-JR-0722RL | RES ARRAY 4 RES 22 OHM 0804 | 4 | 51708 - Immediate | $0.09 | View Details |
![]() | ![]() | TC124-JR-072K2L | RES ARRAY 4 RES 2.2K OHM 0804 | 4 | 10116 - Immediate | $0.09 | View Details |
![]() | ![]() | TC124-JR-0733RL | RES ARRAY 4 RES 33 OHM 0804 | 4 | 12588 - Immediate | $0.09 | View Details |
![]() | ![]() | TC124-JR-0747KL | RES ARRAY 4 RES 47K OHM 0804 | 4 | 2614 - Immediate | $0.09 | View Details |
![]() | ![]() | TC124-JR-0747RL | RES ARRAY 4 RES 47 OHM 0804 | 4 | 10375 - Immediate | $0.09 | View Details |
![]() | ![]() | TC124-JR-074K7L | RES ARRAY 4 RES 4.7K OHM 0804 | 4 | 0 - Immediate | $0.09 | View Details |