AF Series Chip Resistors

YAGEO offers anti-sulfurated chip resistors for the most stringent applications

Image of YAGEO's AF Series Chip ResistorsYAGEO's anti-sulfurated chip resistors are designed specifically for use in environments exposed to high levels of contamination, such as: industrial control systems, sensors, electric instrumentation, and communication base stations.

The AF series is also suited for electronic appliances used in high concentrations of sulfur gas such as hot springs, and mines.

Features include a comprehensive resistance range of 1 Ω to 22 MΩ, a temperature coefficient of 100 ppm/°C, 200 ppm/°C , case size ranges from 0603 to 1206, rated power at 70°C of 1/16 W to 1/4 W, and an operating temperature range of -55°C to 155°C.

Features
  • Superior resistance against sulfur containing environment
  • FOS test: ASTM-B-809-95
  • ESD test: AEC-Q200-002
  • High stability and reliability in harsh environments
  • Lead-free terminations meet RoHS requirements
Applications
  • Computing servers
  • Automotive electronics
  • Base stations
  • Industrial controls

AF Series Chip Resistors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RES SMD 100 OHM 1% 1/16W 0402AF0402FR-07100RLRES SMD 100 OHM 1% 1/16W 0402333437 - Immediate$0.09View Details
RES 0 OHM 5% 0201AF0201JR-130RLRES 0 OHM 5% 0201190650 - Immediate$0.09View Details
RES SMD 0 OHM JUMPER 1/20W 0201AF0201JR-070RLRES SMD 0 OHM JUMPER 1/20W 0201100367 - Immediate$0.09View Details
RES SMD 4.7K OHM 1% 1/10W 0603AF0603FR-074K7LRES SMD 4.7K OHM 1% 1/10W 060397361 - Immediate$0.09View Details
RES SMD 5.1K OHM 1% 1/16W 0402AF0402FR-075K1LRES SMD 5.1K OHM 1% 1/16W 040270348 - Immediate$0.09View Details
RES SMD 10K OHM 1% 1/10W 0603AF0603FR-0710KLRES SMD 10K OHM 1% 1/10W 060350320 - Immediate$0.09View Details
RES SMD 100K OHM 1% 1/10W 0603AF0603FR-07100KLRES SMD 100K OHM 1% 1/10W 060349289 - Immediate$0.09View Details
Published: 2013-07-02