XP Power offers one of the widest portfolios of "green" single-output external AC-DC power supplies, including both wall mount and desktop versions. The many series consist of power levels from 5 to 250 Watt output and offer the popular nominal output voltages from +3.3 to +48 VDC. These products are highly efficient, up to 94%, with an extremely-low no load input power of as low as 0.075 W, and meet the latest Department of Energy (DoE) Level VI and Code of Conduct (CoC) Tier 2 energy efficiency standards.