WS-MITV Microswitches
Würth Elektronik’s micro switches can be used in a variety of commercial and industrial applications
The Würth Elektronik WS-MITV series of microswitches can be used in a variety of commercial and industrial applications. The micro switches are designed for fast response speeds and can handle a high amount of cycles. The switches in this family are glow-wire safety tested and built with silver plating for greater sensitivity and anti-corrosive properties. The main characteristics of the microswitch are low force activation and return force. The micro switches are available in vertical and horizontal operations for size 12.8 mm and include actuator and lever types: low profile actuator, roller arm lever and extended cantilever beam lever.
- Size: 12.8 mm x 5.8 mm vertical and horizontal operation
- Rated current resistive load: 2 A
- Rated voltage: 30 VDC
- Flammability rating: UL94 V-0
- Operating temperature: -40°C to +85°C
- Packaging: tray
- Soldering: JEDEC lead-free wave soldering
- Endstop or detection
- Tamper detection
- On-off switches
- Buildings
- Automation
- Security
- Household appliances
- Vending machines
- Applications where a low force activation is required
WS-MITV Microswitches
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 463091370402 | SWITCH LIMIT SPDT 3A 125V | 487 - Immediate | $2.01 | View Details |
![]() | ![]() | 463093370402 | SWITCH LIMIT SPDT 3A 125V | 346 - Immediate | $3.89 | View Details |
![]() | ![]() | 463093691402 | SWITCH LIMIT SPDT 3A 125V | 126 - Immediate | $3.67 | View Details |
![]() | ![]() | 463092691402 | SWITCH LIMIT SPDT 3A 125V | 479 - Immediate | $2.93 | View Details |
![]() | ![]() | 463091691402 | SWITCH LIMIT SPDT 3A 125V | 0 - Immediate | $2.58 | View Details |
![]() | ![]() | 463092370402 | SWITCH LIMIT SPDT 3A 125V | 0 - Immediate | $2.27 | View Details |