WR-CAB Flat Ribbon Cables
Würth Elektronik’s flat cables are available in 1.27 mm and 1.00 mm pitch that comply with 2.54 mm and 2.0 mm pitch connectors
Würth Elektronik's WR-CAB flat ribbon cables are compatible with WR-MM and WR-BHD connectors as well as D-sub IDC connectors. These flat cables are available in 1.27 mm and 1.00 mm pitch in order to comply with 2.54 mm and 2.0 mm pitch connectors.
The WR-CAB cables are available in different types of packaging, reel for mass production is the standard type, but Würth Elektronik also offers the possibility to get 1 meter of pre-cut cables in order to make the design-in or prototype production easier.
- 1.27 mm: 6-pin to 64-pin, 28 AWG
- 639 1xx 155 21 = 250 ft/75 m
- 639 1xx 155 21CAB = 3.28 ft/1 m of cable
- Ferrites for ribbon cables are also available
- 1.00 mm: 10-pin to 50-pin, 28 AWG
- 639 0xx 156 21 = 100 ft/30.48 m
- 639 0xx 156 21CAB = 3.28 ft/1 m of cable
WR-CAB Flat Ribbon Cables
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 63914015521CAB | CBL RIBN 40COND 0.05 GRAY 3.28' | 198 - Immediate | $5.98 | View Details |
![]() | ![]() | 63912615521CAB | CBL RIBN 26COND 0.05 GRAY 3.28' | 28 - Immediate | $3.74 | View Details |
![]() | ![]() | 63910615521CAB | CBL RIBN 6COND 0.05 GRAY 3.28' | 5 - Immediate | $1.47 | View Details |
![]() | ![]() | 63912415521CAB | CBL RIBN 24COND 0.05 GRAY 3.28' | 7 - Immediate | $3.74 | View Details |
![]() | ![]() | 63914015521 | CBL RIBN 40COND 0.05 GRAY 250' | 1 - Immediate | $234.84 | View Details |