WE-PMI Power Multilayer Inductors
Würth Elektronik's WE-PMI suitable for current applications up to 1.8 A
Würth Elektronik has released a compact, multilayer power inductor aptly named WE-PMI that is suitable for current applications up to 1.8 A with DCR values below 0.2 Ω. With very-low-profile versions available, this multilayer inductor is sure to please. This inductor has a magnetically-shielded construction so there is no crosstalk. The inductor is perfect for industrial applications due to operating temperatures of -40°C to +125°C with reflow as the recommended soldering profile. Würth Elektronik manufactures this inductor in four sizes: 0603, 0805, 0806, and 1008 with three different types available.
- Suitable for current applications up to 1.8 A
- Operating temperature: -40°C to +125°C
- Recommended soldering profile: Reflow
- Available in three types
- Compact multilayer type
- Low clamping voltage
- DCR values below 0.2 Ω
- No crosstalk
- DC/DC converters especially at high switching frequencies
- Portable devices such as PDAs and digital cameras
WE-PMI Power Multilayer Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 74479762133 | FIXED IND 330NH 1.1A 160 MOHM | 5090 - Immediate | $0.43 | View Details |