WE-PFC Series
Würth Elektronik power factor correction chokes
Würth Elektronik has released a full series of power factor correction chokes to the market. The great advantage of this family is the ability to work with standard off-the shelf components. This inductor series can be used for active PFC designs with up to 250 W power supplies. Würth Elektronik WE-PFC series is suggested in the reference design of the leading IC manufacturers. Typically, the WE-PFC chokes are used in AC/DC power supplies with active PFC, such as those found in the lighting industry.
- PFC choke for power up to 250 W
- Operating temperature: –40°C to +125°C
- Active Power Factor correction
- Lighting applications
WE-PFC Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 74408943100 | FIXED IND 10UH 1.65A 94 MOHM SMD | 11186 - Immediate | $1.90 | View Details |
![]() | ![]() | 74408943101 | FIXED IND 100UH 520MA 850 MOHM | 3729 - Immediate | $1.90 | View Details |
![]() | ![]() | 74408943047 | FIXED IND 4.7UH 2.2A 52 MOHM SMD | 3490 - Immediate | $1.90 | View Details |
![]() | ![]() | 74408943022 | FIXED IND 2.2UH 3A 30 MOHM SMD | 919 - Immediate | $1.90 | View Details |
![]() | ![]() | 74408943220 | FIXED IND 22UH 1.1A 213 MOHM SMD | 19566 - Immediate | $1.90 | View Details |
![]() | ![]() | 74408943470 | FIXED IND 47UH 800MA 351 MOHM | 7048 - Immediate | $1.90 | View Details |
![]() | ![]() | 74408943560 | FIXED IND 56UH 700MA 481 MOHM | 2927 - Immediate | $1.90 | View Details |
![]() | ![]() | 74408943033 | FIXED IND 3.3UH 2.6A 36 MOHM SMD | 2157 - Immediate | $1.90 | View Details |
![]() | ![]() | 74408943068 | FIXED IND 6.8UH 2A 59 MOHM SMD | 1646 - Immediate | $1.90 | View Details |
![]() | ![]() | 74408943330 | FIXED IND 33UH 900MA 298 MOHM | 1492 - Immediate | $1.90 | View Details |
![]() | ![]() | 74408943150 | FIXED IND 15UH 1.4A 136 MOHM SMD | 1017 - Immediate | $1.90 | View Details |
![]() | ![]() | 74408941022 | FIXED IND 2.2UH 2.1A 66.1 MOHM | 583 - Immediate | $1.90 | View Details |
![]() | ![]() | 74408943082 | FIXED IND 8.2UH 1.75A 81 MOHM | 451 - Immediate | $1.90 | View Details |
![]() | ![]() | 74408942100 | FIXED IND 10UH 1.38A 148 MOHM | 177 - Immediate | $1.90 | View Details |
![]() | ![]() | 74408943680 | FIXED IND 68UH 600MA 700 MOHM | 1444 - Immediate | $1.90 | View Details |
![]() | ![]() | 74408942220 | FIXED IND 22UH 850MA 354 MOHM | 1029 - Immediate | $1.90 | View Details |
![]() | ![]() | 74408942047 | FIXED IND 4.7UH 1.55A 103 MOHM | 985 - Immediate | $1.90 | View Details |
![]() | ![]() | 74408942068 | FIXED IND 6.8UH 1.45A 130 MOHM | 883 - Immediate | $1.90 | View Details |
![]() | ![]() | 74408942470 | FIXED IND 47UH 660MA 608 MOHM | 787 - Immediate | $1.90 | View Details |
![]() | ![]() | 74408942022 | FIXED IND 2.2UH 2.5A 45 MOHM SMD | 707 - Immediate | $1.90 | View Details |