WE-GFH Series High Frequency SMD Inductors
Würth Elektronik WE-GFH series SMD wire wound inductors are well-suited for high-frequency applications
Würth Elektronik WE-GFH series are chip SMD inductors for filtering, especially suited for high-frequency applications. Compared to the WE-GF series, the WE-GFH series has a higher current capability and less losses. The WE-GFH series feature less attenuation to the information signal due to the improved materials and have better soldering properties due to the optimized geometry of solder terminals. These are designed for filtering disturbance near the operation frequency in the range of 100 kHz to 1 GHz.
- Chip SMD inductance
- Lower RDC for the same type
- Higher current supporting than standard form
- Small type 2.5 mm x 2.0 mm
- Operating temperature: -40°C to +105°C
- HF circuits
- HF filtering applications
- Acoustic filtering applications
WE-GFH High Frequency SMD Inductor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 7447669147 | FIXED IND 47UH 425MA 1.9 OHM SMD | 2900 - Immediate | $0.35 | View Details |
![]() | ![]() | 7447629150 | FIXED IND 15UH 325MA 2.64 OHM | 2566 - Immediate | $0.35 | View Details |
![]() | ![]() | 744766902 | FIXED IND 2.2UH 1.45A 180 MOHM | 1567 - Immediate | $0.35 | View Details |
![]() | ![]() | 744766910 | FIXED IND 10UH 825MA 500 MOHM | 1553 - Immediate | $0.35 | View Details |
![]() | ![]() | 7447629330 | FIXED IND 33UH 210MA 5.04 OHM | 4554 - Immediate | $0.35 | View Details |
![]() | ![]() | 7447669012 | FIXED IND 1.2UH 1.8A 120 MOHM | 1926 - Immediate | $0.35 | View Details |
![]() | ![]() | 7447629015 | FIXED IND 1.5UH 750MA 504 MOHM | 1989 - Immediate | $0.38 | View Details |
![]() | ![]() | 7447669122 | FIXED IND 22UH 650MA 900 MOHM | 466 - Immediate | $0.35 | View Details |
![]() | ![]() | 744764920 | FIXED IND 100UH 160MA 10.14 OHM | 969 - Immediate | $0.35 | View Details |
![]() | ![]() | 7447669220 | FIXED IND 220UH 200MA 9 OHM SMD | 940 - Immediate | $0.35 | View Details |
![]() | ![]() | 7447629220 | FIXED IND 22UH 265MA 3.36 OHM | 824 - Immediate | $0.35 | View Details |
![]() | ![]() | 744764904 | FIXED IND 4.7UH 800MA 520 MOHM | 765 - Immediate | $0.35 | View Details |
![]() | ![]() | 7447649122 | FIXED IND 22UH 400MA 2.6 OHM SMD | 741 - Immediate | $0.35 | View Details |
![]() | ![]() | 7447669182 | FIXED IND 82UH 300MA 3.5 OHM SMD | 600 - Immediate | $0.35 | View Details |
![]() | ![]() | 7447669156 | FIXED IND 56UH 400MA 2.2 OHM SMD | 597 - Immediate | $0.35 | View Details |
![]() | ![]() | 7447669139 | FIXED IND 39UH 460MA 1.6 OHM SMD | 500 - Immediate | $0.35 | View Details |
![]() | ![]() | 744766906 | FIXED IND 6.8UH 1.025A 300 MOHM | 476 - Immediate | $0.35 | View Details |
![]() | ![]() | 744766904 | FIXED IND 4.7UH 1.2A 270 MOHM | 433 - Immediate | $0.35 | View Details |
![]() | ![]() | 744766903 | FIXED IND 3.3UH 1.3A 220 MOHM | 405 - Immediate | $0.35 | View Details |
![]() | ![]() | 7447669039 | FIXED IND 3.9UH 1.25A 240 MOHM | 399 - Immediate | $0.35 | View Details |