WE-EGS Contact Spring Gasket
Würth Elektronik's WE-EGS series feature a rubber material with a conductive filter for IP68 protection
Würth Elektronik's contact spring gaskets, WE-EGS series, are waterproof EMI conductive elastomer gaskets. The WE-EGS series feature a rubber material with a conductive filter for IP68 protection. The gaskets are offered in 57 standard shapes and customized shapes are available upon request.
Features
- Customizable (dimension, profile, conductive filler, rubber material)
- Conductive filler nickel carbon mixed with silicone as standard
- Depending on the application, an IP68 protection class could be reached; that means, by the use of the shielding gasket, total protection against dust and protection against full immersions under high pressure
- Operating temperature: -50ºC up to +150ºC
- Displays
- Metal housings
- Switching cabinets
- Applications in wet environments
WE-EGS Contact Spring Gasket
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 38401205 | RFI GASKET ELASTOMER NICKEL | 53 - Immediate | $44.26 | View Details |
![]() | ![]() | 38401401 | RFI GASKET ELASTOMER NICKEL | 24 - Immediate | $26.42 | View Details |
![]() | ![]() | 38401402 | RFI GASKET ELASTOMER NICKEL | 55 - Immediate | $28.62 | View Details |
![]() | ![]() | 38401301 | RFI GASKET ELASTOMER NICKEL | 28 - Immediate | $28.62 | View Details |
![]() | ![]() | 38401105 | RFI GASKET ELASTOMER NICKEL | 7 - Immediate | $33.47 | View Details |
![]() | ![]() | 38401410 | RFI GASKET ELASTOMER NICKEL | 5 - Immediate | $44.04 | View Details |
![]() | ![]() | 38401411 | RFI GASKET ELASTOMER NICKEL | 5 - Immediate | $48.43 | View Details |
![]() | ![]() | 38401304 | RFI GASKET ELASTOMER NICKEL | 5 - Immediate | $52.84 | View Details |
![]() | ![]() | 38401412 | RFI GASKET ELASTOMER NICKEL | 2 - Immediate | $52.84 | View Details |
![]() | ![]() | 38401206 | RFI GASKET ELASTOMER NICKEL | 5 - Immediate | $55.04 | View Details |