MAX17681 Isolated Buck Evaluation Kits

Maxim presents MAX17681EVKITs featuring Würth Elektronik Transformers

Image of Wurth Electronics MAX17681 Isolated Buck Evaluation KitsWürth Elektronik's MID-IBMAX industrial Maxim iso-buck transformers for DC/DC isolated power supplies are designed for use in Maxim Integrated MAX17681 evaluation kits.

The MAX17681 evaluation kit is a fully assembled and tested circuit board that demonstrates the performance of the MAX17681. The MAX17681 is a high-voltage, high-efficiency, isolated buck DC-DC converter. It provides isolated power up to 3 W and operates over a wide 4.5 V to 42 V input.

The evaluation kit operates over an input voltage range of 17 V to 32 V and uses primary-side feedback to regulate the output voltage. The evaluation kit has two output configurations. In the first configuration, the output is programmed to ±15 V at 100 mA with ±10% output-voltage regulation. In the second configuration, a post regulator is used (MAX17651) to produce ±12 V at 50 mA with less than ±3% regulation.

The evaluation kit comes installed with the MAX17681 and MAX17651, and each evaluation kit features a different Würth Elektronik transformer for easy development. The Würth Elektronik transformer has key characteristics that include a self-shielding package, wide VIN , isolation voltage to 1500 VAC , industrial operating temperatures, and has no optocoupler for feedback. These transformers will reduce the number of components and come in a small form-factor for easy pick-and-place instillation.

Features
  • 17 V to 32 V input voltage range
  • ±15 V, 100 mA, or ±12 V, 50 mA continuous current
  • EN/UVLO input
  • 200 kHz switching frequency
  • 90% peak efficiency
  • Overcurrent protection
  • No optocoupler
  • Delivers up to 3 W output power
  • Overtemperature protection
  • Proven PCB layout
Applications
  • Floating power supply generation
  • Isolated fieldbus interfaces
  • Isolated power supplies in medical equipment
  • PLC I/O modules
  • Smart meters

MAX17681EVKIT# and Transformer

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XFMR FLYBACK DC/DC CONV 50UH SMD750342557XFMR FLYBACK DC/DC CONV 50UH SMD0 - Immediate$4.40View Details
EVAL BOARD 750342557 MAX17681MAX17681EVKIT#EVAL BOARD 750342557 MAX176811 - Immediate
41 - Factory Stock
$66.04View Details

MAX17681EVKITB# and Transformer

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XFMR FLYBACK DC/DC CONV 50UH SMD750342779XFMR FLYBACK DC/DC CONV 50UH SMD250 - Immediate$4.40View Details
EVAL BOARD 750342779 MAX17681MAX17681EVKITB#EVAL BOARD 750342779 MAX176811 - Immediate
7 - Factory Stock
$66.04View Details

MAX17681EVKITC# and Transformer

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD 750342859 MAX17681MAX17681EVKITC#EVAL BOARD 750342859 MAX176811 - Immediate
8 - Factory Stock
$66.04View Details

MAX17681EVKITD# and Transformer

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD 750342878 MAX17681MAX17681EVKITD#EVAL BOARD 750342878 MAX176811 - Immediate
8 - Factory Stock
$66.04View Details

MAX17681EVKITE# and Transformer

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XFMR FLYBACK DC/DC CONV 50UH SMD750342864XFMR FLYBACK DC/DC CONV 50UH SMD49 - Immediate$4.15View Details
EVAL BOARD 750342864 MAX17681MAX17681EVKITE#EVAL BOARD 750342864 MAX176810 - Immediate
9 - Factory Stock
$66.04View Details

MAX17681EVKITF# and Transformer

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XFMR FLYBACK DC/DC CONV 80UH SMD750342860XFMR FLYBACK DC/DC CONV 80UH SMD0 - Immediate$4.40View Details
EVAL BOARD 750342860 MAX17681MAX17681EVKITF#EVAL BOARD 750342860 MAX176811 - Immediate
9 - Factory Stock
$66.04View Details
Published: 2017-01-05