Fixed Metal Plate Resistors

Würth's metal plate resistors feature very small resistance values and have stability and robustness

Image of Wurth's Fixed Metal Plate Resistors Würth Elektronik's fixed metal plate resistors are available in two different product series: WRIS-PSMB and WRIS-PSMC. The WRIS-PSMB series are enhanced current sensing metal plate resistors with a rated power of 0.33 W to 0.5 W. The WRIS-PSMC series are high-power current sensing resistors with a rated power of up to 2 W. The metal plate resistors feature very small resistance values and have high stability and robustness, which make them suitable for current sensing applications.

WRIS-PSMC features
  • Metal plate resistors
  • Recommended soldering: reflow
  • Operating temperature range: -55°C to +155°C
  • Resistance range: 2 mΩ to 10 mΩ
  • Resistance tolerance: ±1%/±5%
  • Rated power: 2 W
  • High-power current sensing
WRIS-PSMB features
  • Recommended soldering: reflow
  • Operating temperature range: -55°C to +155°C
  • Resistance range: 5 mΩ to 10 mΩ
  • Resistance tolerance: ±1%
  • Rated power: 0.33 W to 1 W
  • Enhanced current sensing
WRIS-PSMC applications
  • Ignition coils and igniters
  • Motor controls
  • Inverters
WRIS-PSMB applications
  • Motor controls

Fixed Metal Plate Resistors

ImageManufacturer Part NumberDescriptionNumber of TerminationsAvailable QuantityPriceView Details
RES 0.01 OHM 1% 1/2W 0805580060720008RES 0.01 OHM 1% 1/2W 080524128 - Immediate$0.71View Details
Published: 2019-08-15