King of

Coaxial Connectors

The Würth Elektronik SMA connector is designed for a frequency range of DC to 18 GHz at 50 Ω impedance. With its threaded-type coupling mechanism, it is perfect for securing your connection in intensive vibration environments.


 

Product Benefits

  • Standard interface in accordance with MIL-STD-348
  • Precise CNC machining with up to 0.003 mm tolerance
  • Center contact captivation
  • Resistant to severe conditions for up to 48 hours

 

Design your own Cable Assemblies

Step 1: Choose Cable Connectors

SMA Plug vs SMA Jack

 

Step 2: Choose Coaxial Cable Type

Frequency vs Attenuation by Cable Type

 

Step 3: Decide your Cable Length

Deciding Cable Length

 


 

Features

One-piece center contact to optimize signal transmission

Captivation designed to strengthen mechanism

Unique assembly design to stabilize thread torque

THR compatible


 

Applications

Telecommunications
  • Telecommunications
  • Base Stations
  • Telecom Box
Industrial
  • Industrial machine-to-machine communication
  • Automation
Data communication
  • Data communication
  • Wireless LAN
  • Wirelesss WAN
Measurement and test systems
  • Measurement and test system
  • Network analyzer

 

Product Overview

MCX Connectors

> To Product Catalog

 

MMCX Connectors

> To Product Catalog

 

SMB Connectors

> To Product Catalog

 

SMP Connectors

> To Product Catalog

 

WR-SMA: SMA PCB and Panel Connectors

> To Product Catalog

 

WR-RPSMA: Reverse Polarity SMA PCB Connectors

> To Product Catalog

 

WR-ADPT: Coaxial Adapters

> To Product Catalog

 

WR-CXASY: SMA-to-SMA Pre-Assembled Cable Assemblies

> To Product Catalog

 

Deutsch  |  English