FKP 02 Capacitors with PCM 2.5 mm

WIMA's FKP 02 polypropylene (PP) film and foil capacitors for pulse applications

Image of WIMA's FKP 02 Capacitors with PCM 2.5 mm WIMA FKP 02 series with 2.5 mm printed circuit module (PCM) pin spacing are contacted at the end surfaces and have very low self-inductance due to the small pin spacing of the capacitor and its fully contacted electrodes.

WIMA capacitors in PCM 2.5 mm are well-suited for HF decoupling in the field of high frequencies and open new possibilities for use in applications with limited space requirements and high packing density.

Features
  • Capacitances from 100 pF to 0.01 µF
  • Rated voltages from 63 VDC to 400 VDC
  • Pulse duty construction
  • PCM 2.5 mm
  • Close tolerances up to ±2.5%
  • Very low dissipation factor
  • Negative capacitance change versus temperature
  • Very low dielectric absorption
  • RoHS 2011/65/EU compliant
Applications
  • Sample and hold
  • Timing
  • LC filtering
  • Oscillating circuits
  • Audio equipment

FKP 02 Capacitors with PCM 2.5 mm

ImageManufacturer Part NumberDescriptionVoltage Rating - ACVoltage Rating - DCDielectric MaterialAvailable QuantityPriceView Details
CAP FILM 150PF 5% 63VDC RADFKP2C001501D00JSSDCAP FILM 150PF 5% 63VDC RAD40V63VPolypropylene (PP)10141 - Immediate$0.46View Details
CAP FILM 150PF 10% 63VDC RADFKP2C001501D00KSSDCAP FILM 150PF 10% 63VDC RAD40V63VPolypropylene (PP)6702 - Immediate$0.33View Details
CAP FILM 680PF 2.5% 63VDC RADFKP2C006801D00HSSDCAP FILM 680PF 2.5% 63VDC RAD40V63VPolypropylene (PP)5126 - Immediate$0.53View Details
CAP FILM 680PF 10% 63VDC RADFKP2C006801D00KSSDCAP FILM 680PF 10% 63VDC RAD40V63VPolypropylene (PP)47 - Immediate$0.44View Details
CAP FILM 2200PF 10% 63VDC RADFKP2C012201D00KSSDCAP FILM 2200PF 10% 63VDC RAD40V63VPolypropylene (PP)11771 - Immediate$0.44View Details
Published: 2018-09-17