Pro 2 Power Supplies

WAGO’s Pro 2 power supplies are highly efficient at up to 96%, reducing energy consumption and heat in control cabinets

Image of WAGO's Pro 2 Power SuppliesWAGO’s Pro 2 power supplies are feature-rich, excellent products. They are available in 120 W to 960 W configurations with 12 VDC, 24 VDC, and 48 VDC outputs. These power supplies are extremely efficient at up to 96%, reducing energy consumption and heat inside control cabinets.

The Pro 2 power supplies come with WAGO’s exclusive high-performance TopBoost and PowerBoost capabilities, maximizing system uptime and lowering hardware costs. TopBoost boasts 600% extra output current, enabling protection for up to 15 ms compared to conventional circuit breakers. PowerBoost provides an extra 150% output current for five seconds providing superior reserve power.

Features
  • High efficiency
  • TopBoost
  • PowerBoost
  • Built-in electronic circuit breaker
  • Configurable digital output
Applications
  • Industrial controls
  • Process controls
  • Marine
  • Automation
  • Intralogistics

Pro 2 Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PSU, PRO 2 1-PH2787-2134PSU, PRO 2 1-PH2 - Immediate$209.52View Details
PSU, PRO 2 1-PH2787-2135PSU, PRO 2 1-PH0 - Immediate$325.10View Details
AC/DC DIN RAIL SUPPLY 24V 120W2787-2144AC/DC DIN RAIL SUPPLY 24V 120W31 - Immediate$204.21View Details
PSU, PRO 2 1-PH2787-2144/000-030PSU, PRO 2 1-PH0 - Immediate$209.37View Details
PSU, PRO 2 1-PH2787-2144/000-070PSU, PRO 2 1-PH0 - Immediate$228.56View Details
AC/DC DIN RAIL SUPPLY 24V 240W2787-2146AC/DC DIN RAIL SUPPLY 24V 240W30 - Immediate$278.16View Details
PSU, PRO 2 1-PH2787-2146/000-030PSU, PRO 2 1-PH0 - Immediate$285.21View Details
PSU, PRO 2 1-PH2787-2146/000-070PSU, PRO 2 1-PH0 - Immediate$311.37View Details
AC/DC DIN RAIL SUPPLY 24V 480W2787-2147AC/DC DIN RAIL SUPPLY 24V 480W23 - Immediate$389.98View Details
PSU, PRO 2 1-PH2787-2147/000-030PSU, PRO 2 1-PH0 - Immediate$399.88View Details
PSU, PRO 2 1-PH2787-2147/000-070PSU, PRO 2 1-PH0 - Immediate$436.50View Details
PSU, PRO 2 1-PH2787-2154PSU, PRO 2 1-PH0 - Immediate$310.35View Details
PSU, PRO 2 1-PH2787-2157PSU, PRO 2 1-PH1 - Immediate$483.47View Details
PSU, PRO 2 3-PH2787-2344PSU, PRO 2 3-PH1 - Immediate$275.26View Details
PSU, PRO 2 3-PH2787-2346PSU, PRO 2 3-PH0 - Immediate$373.20View Details
AC/DC DIN RAIL SUPPLY 24V 480W2787-2347AC/DC DIN RAIL SUPPLY 24V 480W12 - Immediate$489.23View Details
PSU, PRO 2 3-PH2787-2347/000-030PSU, PRO 2 3-PH0 - Immediate$501.64View Details
PSU, PRO 2 3-PH2787-2347/000-070PSU, PRO 2 3-PH0 - Immediate$547.57View Details
POWER SUPPLY; PRO 2; 3-PHASE; 242787-2348POWER SUPPLY; PRO 2; 3-PHASE; 2411 - Immediate$681.83View Details
PSU, PRO 2 3-PH2787-2348/000-030PSU, PRO 2 3-PH0 - Immediate$699.08View Details
Published: 2023-03-15