ATC Series RF Chip Attenuators

Vishay's RF attenuators feature stable attenuation performance from DC to 5 GHz with attenuation values ranging from 0.5 dB to 30 dB

Image of Vishay Barry's ATC Series RF Chip AttenuatorsVishay's ATC series are SMD RF attenuators with castellated wraparound terminals and stable RF performance from DC to 5 GHz. ATC series parts are offered in 2010 and 2525 sizes with attenuation values from 0.5 dB to 30 dB and power ratings from 5 W to 30 W. Three different substrate options are offered to accommodate different power requirements, Alumina, AlN, or BeO. To accommodate different application requirements, various terminal metallization options are offered.

Features
  • Case sizes: 2010 and 2525
  • Attenuation range: 0.5 dB to 30 dB
  • Power rating: 5 W to 30 W
  • Substrate options: Al2O3 (Alumina), AlN, and BeO
  • Operating frequency range: DC to 5 GHz (depending on model)
  • Temperature range: -55°C to +155°C
  • Three-sided wraparound castellated termination
Applications
  • Aerospace and military RADARs
  • Aerospace and military radio communications systems
  • Aerospace and military electronic warfare systems
  • Satellite communications systems
  • Base stations
  • Test and measurement

ATC Series RF Chip Attenuators

ImageManufacturer Part NumberDescriptionFrequency RangeAvailable QuantityPriceView Details
DC-3GHZ 5W AL2O3 SURFACE MOUNT CATC2010CT-0100JN-93TRDC-3GHZ 5W AL2O3 SURFACE MOUNT C0 Hz ~ 3 GHz244 - Immediate$5.79View Details
DC-3GHZ 5W AL2O3 SURFACE MOUNT CATC2010CT-0200JN-93TRDC-3GHZ 5W AL2O3 SURFACE MOUNT C0 Hz ~ 3 GHz265 - Immediate$5.79View Details
DC-5GHZ 5W AL2O3 SURFACE MOUNT CATC2010CT-1000JN-93TRDC-5GHZ 5W AL2O3 SURFACE MOUNT C0 Hz ~ 5 GHz276 - Immediate$5.79View Details
DC-3GHZ 5W AL2O3 SURFACE MOUNT CATC2010CT-0300JN-93TRDC-3GHZ 5W AL2O3 SURFACE MOUNT C0 Hz ~ 3 GHz481 - Immediate$5.79View Details
Published: 2022-11-08