BCM4414 Ultra-High Voltage Bus Converter Modules

The Vicor ultra-low-profile, high-efficiency bus converter operating from 260 VDC to 410 VDC

Image of Vicor's BCM4414 Ultra-High Voltage BCM® The Vicor BCM4414 in a VIA package is a high-efficiency Bus Converter. This unique ultra-low-profile module incorporates DC/DC conversion, integrated filtering, and PMBus™ commands and controls in a chassis- or PCB-mount form factor. Please see individual data sheets for specific features and benefits.

Diagrams

Image of Vicor's BCM® Diagram

Features
  • Up to 125 A
  • Up to 97.7% peak efficiency
  • Up to 797 W/in³ power density
  • Fixed transformation ratios (K): 1/8, 1/16, and 1/32
Applications
  • High-voltage DC power distribution
  • Information and communication technology (ICT) equipment
  • High-end computing systems
  • Automated test equipment
  • Industrial systems
  • High-density energy systems
  • Transportation
  • Green buildings and microgrids

Ultra-High Voltage Bus Converter Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC/DC CONVERTER 50VBCM4414VD1E5135C02DC/DC CONVERTER 50V1 - Immediate$1,059.11View Details
DC/DC CONVERTER 40.6VBCM4414VH0E5035T02DC/DC CONVERTER 40.6V0 - Immediate$1,295.82View Details
DC/DC CONVERTER 34VBCM4414VG0F4440C02DC/DC CONVERTER 34V0 - Immediate$1,070.19View Details
DC/DC CONVERTER 384V 24V 1500WBCM4414VD1E2663C02DC/DC CONVERTER 384V 24V 1500W0 - Immediate$987.30View Details
DC/DC CONVERTER 12.8VBCM4414VD1E13A3C02DC/DC CONVERTER 12.8V11 - Immediate$888.04View Details
DC/DC CONVERTER 34VBCM4414VG0F4440T02DC/DC CONVERTER 34V0 - Immediate$1,117.80View Details
Updated: 2020-03-02
Published: 2018-06-06