BR330 High-Definition Auto-Focus Borescope

Triplett auto-focus borescopes are versatile and powerful tools that are ideal for a wide range of applications

Image of Triplett BR330 High-Definition Auto Focus BorescopeThe Triplett BR330 high-definition videoscope with autofocus is designed for precision inspections, featuring adjustable LED lighting, a 9 mm camera on a 5 m waterproof cable, magnet and hook accessories, and a rechargeable battery.

The BR330 is user-friendly with an ergonomic design and intuitive interface. The 5" color LCD monitor and autofocus capability make it easy to operate, while adjustable LED lighting ensures clear visibility in any environment. The rechargeable battery provides three to four hours of runtime.

The Triplett BR330 is a versatile and powerful tool, offering high-definition clarity, autofocus, adjustable LED lighting, and robust recording features. It is perfect for professionals in various fields, providing precision and reliability for efficient inspections.

Features
  • 5" color LCD monitor with 1920 x 1080 resolution
  • Automatically focuses from 1.2" (3 cm) to infinity
  • Ten LEDs with three brightness levels
  • 180° screen rotation and 3x zoom
  • Capture .JPG images or .AVI videos with a 4 GB SD card (included)
  • IP67-rated camera
  • Supports twelve languages
  • Includes magnet, hook, and 45° mirror to allow for the retrieval of small objects and to see around corners or at angles that are otherwise inaccessible
Applications
  • Inspecting ductwork and heat exchangers
  • Pipes, drains, and sewer lines
  • Engines and transmissions
  • Wiring and junction boxes
  • Examine structural components and insulation

BR330 High-Definition Auto-Focus Borescope

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
Auto Focus BorescopeBR330Auto Focus Borescope2 - Immediate$307.76View Details

Replacement Camera Cables

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
Replacement Borescope Camera forBR330CAM-5MReplacement Borescope Camera for1 - Immediate$130.63View Details
Replacement Borescope Camera forBR330CAM-10MReplacement Borescope Camera for1 - Immediate$119.68View Details
Published: 2025-02-28