UCC28880 High Voltage Switcher
TI's 700 V, lowest quiescent current off-line switcher for non-isolated AC/DC conversion
Texas Instruments' UCC28880 integrates the controller and a 700 V power MOSFET into one monolithic device. The device also integrates a high-voltage current source, enabling start up and operation directly from the rectified mains voltage.
The low quiescent current of the device enables excellent efficiency. With the UCC28880 the most common converter topologies, such as buck, buck-boost, and flyback can be built using a minimum number of external components. The UCC28880 incorporates a soft-start feature for controlled startup of the power stage which minimizes the stress on the power-stage components.
| Features | |
|
|
UCC28880 High Voltage Switcher
| Image | Manufacturer Part Number | Description | Voltage - Breakdown | Topology | Voltage - Start Up | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | UCC28880D | IC OFFLINE SWITCH MULT TOP 7SOIC | 700V | Buck, Buck-Boost, Flyback | 3.9 V | 23 - Immediate | $2.08 | View Details |
Evaluation Boards
| Image | Manufacturer Part Number | Description | Power - Output | Current - Output | Utilized IC / Part | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | UCC28880EVM-615 | EVAL BOARD FOR UCC28880 | 1.25W | 100mA | UCC28880 | 0 - Immediate | $52.71 | View Details |
![]() | ![]() | UCC28880EVM-616 | EVAL BOARD FOR UCC28880 | 1.3W | 100mA | UCC28880 | 0 - Immediate | $52.71 | View Details |