TPS7A19 Low-Dropout Linear Regulators
Texas Instruments offers its TPS7A19, 40 V, 450 mA, wide VIN, low IQ, low-dropout voltage regulator with power good
Texas Instruments' TPS7A19 is a low-dropout linear regulator (LDO) with a wide input voltage (VIN) range up to 40 V, capable of sourcing high output current (IOUT) up to 450 mA. This voltage regulator is ideal for generating a low-voltage supply from wide input-voltage rails. Not only does the TPS7A19 supply a well-regulated voltage rail, but the device also withstands and maintains regulation during voltage transients by acting as a simple surge protection circuit.
The TPS7A19 consumes only 15 µA of quiescent current (IQ) at light loads, thereby lowering the power consumption for always-on or battery-powered applications.
The TPS7A19 features integrated thermal shutdown and overcurrent protection. The TPS7A19 also offers a power good output (PG) with a programmable delay that indicates when the output voltage is in regulation. This feature is useful for power-rail sequencing functions.
This LDO is available in a small, 3 mm x 3 mm, thermally enhanced, 8-pin SON package.
| Features | |
|
|
TPS7A19 Low-Dropout Linear Regulators
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TPS7A1901DRBT | IC REG LIN POS ADJ 450MA 8-SON | 38 - Immediate | $1.73 | View Details |
![]() | ![]() | TPS7A1901DRBR | IC REG LIN POS ADJ 450MA 8-SON | 9650 - Immediate | $1.46 | View Details |
Evaluation Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TPS7A1901EVM-760 | EVAL BOARD FOR TPS7A19 | 1 - Immediate | $30.81 | View Details |