TPS40425 Driverless Controllers
TI's dual output, 2-phase, stackable PMBus synchronous buck controller with Adaptive Voltage Scaling (AVS) bus
Texas Instruments' TPS40425 is a PMBus, synchronous buck, driverless controller. It operates in non-smart power mode in factory default setting, and it can operate in smart-power mode after PMBus programming and power reboot. It can be configured as dual-output or 2-phase. It is also stackable up to four phases to support load current as high as 120 A. Interleaved phase shift for 2-, 3-, or 4-phases reduce the input and output ripples therefore reducing input and output capacitance.
The wide input voltage range can support 5 V and 12 V intermediate supply buses. The 0.5% reference voltage satisfies the need of precision voltage to the modern ASICs.
Using the PMBus standard, the TPS40425 device can program reference voltage, fault limit, UVLO threshold, soft-start time and turn-on and turn-off delay.
| Features | |
|
|
TPS40425 Driverless Controllers
| Image | Manufacturer Part Number | Description | Output Configuration | Topology | Output Phases | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS40425RHAT | IC REG CTRLR BUCK PMBUS 40VQFN | Positive | Buck | 2 | 1067 - Immediate | $8.49 | View Details |
![]() | ![]() | TPS40428RHAT | IC REG CTRLR BUCK PMBUS 40VQFN | Positive | Buck | 2 | 1710 - Immediate | $9.07 | View Details |
Eval Modules
| Image | Manufacturer Part Number | Description | Power - Output | Current - Output | Voltage - Input | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS40425EVM-594 | EVAL BOARD FOR TPS40425 | - | 20A, 20A | 7V ~ 14V | 0 - Immediate | $160.29 | View Details |
![]() | ![]() | TPS40428EVM-594 | EVAL BOARD FOR TPS40428 | - | 20A, 20A | 7V ~ 14V | 3 - Immediate | $153.88 | View Details |