OPAx187 Operational Amplifier

Texas Instruments offers its OPAx187 1 µV Vos, 0.005 µV/°C, rail-to-rail output, low-power 36 V zero-drift operational amplifier

Image of Texas Instruments' OPAx187 Operational AmplifierTexas Instruments' OPAx187 series operational amplifiers use auto-zeroing techniques to simultaneously provide low-offset voltage (1 µV) and near zero drift over time and temperature. These miniature, high-precision, low-quiescent current amplifiers offer high-input impedance and rail-to-rail output swing within 5 mV of the rails into high-impedance loads. The input common-mode range includes the negative rail. Either single or dual supplies can be used in the range of 4.5 V to 36 V (±2.25 V to ±18 V).

The single version of the OPAx187 device is available in microsize 8-pin VSSOP, 5-pin SOT-23, and 8-pin SOIC packages. The dual version is offered in 8-pin VSON, 8-pin VSSOP, and 8-pin SOIC packages. The quad version is offered in 14-pin SO and 14-pin TSSOP packages. All versions are specified for operation from -40°C to +125°C.

Features
  • Low offset voltage: 10 µV (maximum)
  • Zero drift: 0.005 µV/°C
  • Low noise: 20 nV/√Hz
  • PSRR: 160 dB
  • CMRR: 140 dB
  • AOL: 160 dB
  • Quiescent current: 100 µA
  • Wide supply voltage: ±2.25 V to ±18 V
  • Rail-to-rail output operation
  • Input includes negative rail
  • Low bias current: 100 pA (typical)
  • EMI filtered inputs
  • Microsize packages
Applications
  • Bridge amplifiers
  • Strain gauge
  • Test and measurement equipment
  • Transducer application
  • Temperature measurement
  • Electronic scales
  • Medical instrumentation
  • RTD amplifiers
  • Precision active filters
  • Low-side current monitoring

OPAx187 Operational Amplifier

ImageManufacturer Part NumberDescriptionOutput TypeSlew RateGain Bandwidth ProductAvailable QuantityPriceView Details
IC OPAMP ZERO-DRIFT 2CIRC 8VSSOPOPA2187IDGKRIC OPAMP ZERO-DRIFT 2CIRC 8VSSOPRail-to-Rail0.2V/µs550 kHz4449 - Immediate$2.87View Details
Published: 2017-05-04