LPSTK-CC1352R LaunchPad™ SensorTag Kit

TI's SimpleLink™ multi-band CC1352R wireless MCU SensorTag kit offers easy-to-use software for connected application prototypes

Image of TI's LPSTK-CC1352R LaunchPad SensorTag KitTexas Instruments' LaunchPad SensorTag kit offers integrated environmental and motion sensors, multi-band wireless connectivity, and easy-to-use software to help users prototype their connected applications.

This offering expands upon the TI LaunchPad ecosystem providing a fully enclosed and battery-operated kit designed to enable rapid prototyping to help IoT developers evaluate new product ideas without having to develop any hardware or software from scratch. With this ready-to-go hardware, developers can jump-start development with out-of-the-box battery operation and four on-board sensors with the flexibility to add many more through TI BoosterPack™ ecosystem and other components.

Making the LaunchPad SensorTag kit more unique is the fact that it is based on the CC1352R multi-band wireless MCU, which is part of the SimpleLink microcontroller, platform providing all the building blocks for a secure and low-power connected topology. Along with the LaunchPad development ecosystem, developers can easily mix and match hardware to create their desired topology leveraging off the broad offering of wireless connectivity stacks to connect whatever is wanted, however it is wanted.

Features

  • Offers FCC, CE, and IC certified radio for dual-band operation at 2.4 GHz and sub-1 GHz, empowering the developer with simultaneous operation across multiple wireless stacks (Bluetooth® Low Energy, sub-1 GHz, Thread, Zigbee®, and 802.15.4)
  • Showcases four on-board low-power sensors: ambient light, temperature and humidity, Hall effect, and accelerometer
  • Operates off AAA batteries (not included) with an option for lower power applications by mounting a coin cell battery holder and running off a CR2032
  • Compatible with TI BoosterPack Ecosystem and many more hardware components to expand on features to fit users' designs
  • Supported by SimpleLink Starter mobile app available on both iOS and Android
  • Provides intuitive configuration with SysConfig
  • Showcases the integrated passive component (IPC) specifically designed to operate with CC1352R MCU, allowing design simplification reducing RF passive component count from 23 to 3

What Is Included

  • LaunchPad SensorTag board and removable enclosure
  • 10-pin flat ribbon cable for JTAG connection
  • Sub-1 GHz swivel antenna
  • 2-wire female-to-female cable
  • Quick start guide

LPSTK-CC1352R LaunchPad SensorTag Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CC1352R LAUNCHPAD SENSORTAG KITLPSTK-CC1352RCC1352R LAUNCHPAD SENSORTAG KIT10 - Immediate$32.27View Details
Published: 2019-10-30