LMH5401 Fully Differential Amplifier

TI's ultra-wideband 8 GHz, low-noise, low-power, very high-performance differential amplifier

Image of Texas Instruments' LMH5401 Fully Differential AmplifierTexas Instruments' LMH5401 is a very high-performance, differential amplifier optimized for radio frequency (RF), intermediate frequency (IF), or high-speed, dc-coupled, time-domain applications. The device is ideal for DC- or AC-coupled applications that may require a single-ended-to-differential (SE-DE) conversion when driving an analog-to-digital converter (ADC). The LMH5401 generates very low levels of second- and third-order distortion when operating in SE-DE or differential-to-differential (DE-DE) mode.

The amplifier is optimized for use in both SE-DE and DE-DE systems. The device has unprecedented usable bandwidth from DC to 2 GHz. The LMH5401 can be used for SE-DE conversions in the signal chain without external baluns in a wide range of applications such as test and measurement, broadband communications, and high-speed data acquisition.

Features  
  • Gain Bandwidth Product (GBP): 8 GHz
  • Excellent linearity performance: DC to 2 GHz, G=12 dB
  • Slew rate: 17,500 V/µs
  • Low HD2, HD3 distortion (1 VPP, 200 Ω, DE-DE, G=12 dB):
    • 100 MHz: HD2 at –104 dBc, HD3 at –96 dBc
    • 200 MHz: HD2 at –95 dBc, HD3 at –92 dBc
    • 500 MHz: HD2 at –80 dBc, HD3 at –77 dBc
    • 1 GHz: HD2 at –64 dBc, HD3 at –58 dBc
  • Low IMD2, IMD3 distortion (2 VPP, 200 Ω, DE-DE, G=12 dB):
    • 200 MHz: IMD2 at –96 dBc, IMD3 at –95 dBc
    • 500 MHz: IMD2 at –80 dBc, IMD3 at –83 dBc
    • 1 GHz: IMD2 at –70 dBc, IMD3 at –63 dBc
    • Input voltage noise: 1.25 nV/√Hz
    • Input current noise: 3.5 pA/√Hz
    • Supports single- and dual-supply operation
Applications  
  • GSPS ADC drivers
  • ADC drivers for high-speed data acquisition
  • ADC drivers for 1 GBPS Ethernet over microwave
  • DAC buffers
  • IF, RF, and baseband gain blocks
  • SAW filter buffers and drivers
  • Balun replacement DC to 2 GHz
  • Level shifters

LMH5401 Fully Differential Amplifier

ImageManufacturer Part NumberDescriptionSlew Rate-3db BandwidthCurrent - SupplyAvailable QuantityPrice
IC OPAMP DIFF 1 CIRCUIT 14UQFNLMH5401IRMSTIC OPAMP DIFF 1 CIRCUIT 14UQFN17500V/µs6.2 GHz55mA2316 - Immediate$17.18View Details

Eval Board

ImageManufacturer Part NumberDescriptionAmplifier TypeOutput TypeSlew RateAvailable QuantityPriceView Details
EVAL BOARD FOR LMH5401LMH5401EVMEVAL BOARD FOR LMH5401DifferentialDifferential17500V/µs64 - Immediate$160.29View Details
Published: 2015-01-15