LM386 Low Voltage Audio Power Amplifiers
Texas Instruments offers the LM386 wide VIN low power audio amplifiers with internal gain
Texas Instruments' LM386 are power amplifiers designed for use in low voltage consumer applications. The gain is internally set to 20 to keep external part count low, but the addition of an external resistor and capacitor between pins 1 and 8 will increase the gain to any value from 20 to 200.
The inputs are ground referenced while the output automatically biases to one-half the supply voltage. The quiescent power drain is only 24 mW when operating from a 6 V supply, making the LM386 ideal for battery operation.
| Features | Applications | |
|
|
LM386 Low Voltage Audio Power Amplifiers
| Image | Manufacturer Part Number | Description | Features | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | LM386N-3/NOPB | IC AMP CLASS AB MONO 700MW 8DIP | - | 671 - Immediate | $0.93 | View Details |
![]() | ![]() | LM386N-4/NOPB | IC AMP CLASS AB MONO 1W 8DIP | - | 4393 - Immediate | $0.93 | View Details |
![]() | ![]() | LM386M-1/NOPB | IC AMP CLASS AB MONO 325MW 8SOIC | - | 1022 - Immediate | $1.14 | View Details |
![]() | ![]() | LM386N-1/NOPB | IC AMP CLASS AB MONO 325MW 8DIP | - | 7898 - Immediate | $0.93 | View Details |
![]() | ![]() | LM386M-1 | IC AMP CLASS AB MONO 325MW 8SOIC | - | 0 - Immediate 7285 - Marketplace | $0.65 | View Details |
![]() | ![]() | LM386MMX-1/NOPB | IC AMP CLSS AB MONO 325MW 8VSSOP | - | 2259 - Immediate | $1.01 | View Details |
![]() | ![]() | LM386MX-1/NOPB | IC AMP CLASS AB MONO 325MW 8SOIC | - | 16999 - Immediate | $0.75 | View Details |
![]() | ![]() | LM386MM-1 | IC AMP CLSS AB MONO 325MW 8VSSOP | - | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | LM386N-1 | IC AMP CLASS AB MONO 325MW 8DIP | - | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | LM386N-3 | IC AMP CLASS AB MONO 700MW 8DIP | - | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | LM386N-4 | IC AMP CLASS AB MONO 1W 8DIP | - | 0 - Immediate | See Page for Pricing | View Details |