AMC1304M25 Reinforced Isolated Modulator

Texas Instruments offers its AMC1304M25 reinforced isolated modulator with LDO regulator, ±250 mV input, and CMOS interface

Image of Texas Instruments' AMC1304M25 Reinforced Isolated ModulatorTexas Instruments' AMC1304 is a precision, delta-sigma (ΔΣ) modulator with the output separated from the input circuitry by a capacitive double isolation barrier that is highly resistant to magnetic interference. This barrier is certified to provide reinforced isolation of up to 7000 VPEAK according to the DIN V VDE V 0884-10, UL1577, and CSA standards. Used in conjunction with isolated power supplies, the device prevents noise currents on a high common-mode voltage line from entering the local system ground and interfering with or damaging low voltage circuitry.

The input of the AMC1304 is optimized for direct connection to shunt resistors or other low voltage-level signal sources. The unique low input voltage range of the ±50 mV device allows significant reduction of the power dissipation through the shunt while supporting excellent ac and dc performance. By using an appropriate digital filter (that is, as integrated on the TMS320F2807x or TMS320F2837x families) to decimate the bit stream, the device can achieve 16 bits of resolution with a dynamic range of 81 dB (13.2 ENOB) at a data rate of 78 kSPS.

Features
  • Pin-compatible family optimized for shunt-resistor-based current measurements:
    • ±50 mV or ±250 mV input voltage ranges
    • CMOS or LVDS digital interface options
  • Excellent DC performance supporting high-precision sensing on system level:
    • Offset error: ±50 µV (max) or ±100 µV (max)
    • Offset drift: 1.3 µV/°C (max)
    • Gain error: ±0.2% (max) or ±0.3% (max)
    • Gain drift: ±40 ppm/°C (max)
  • Certified isolation barrier:
    • Reinforced isolation rating
    • DIN VDE V 0884-10, UL1577, and CSA approved
    • Isolation voltages: 7,000 VPEAK, 10,000 VSURGE
    • Working voltages: 1,500 VDC, 1,000 VAC, RMS
    • Transient immunity: 15 kV/µs (min)

AMC1304M25 Reinforced Isolated Modulator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC ISOLATED MOD 16BIT 78K 16SOICAMC1304M25DWIC ISOLATED MOD 16BIT 78K 16SOIC122 - Immediate$9.35View Details

Eval Board

ImageManufacturer Part NumberDescriptionNumber of BitsSampling Rate (Per Second)Available QuantityPriceView Details
EVAL BOARD FOR AMC1304M25AMC1304M25EVMEVAL BOARD FOR AMC1304M2516-2 - Immediate$53.78View Details
Published: 2015-11-12