M5 Cable Assemblies
Tensility’s high-performance materials expand the range of applications for small profile M5 cables
Tensility’s M5 cable assemblies with biocompatible TPU wire are IP67 waterproof rated. The cables are available in 3- and 4-pin configurations in plug, socket, and stripped and tinned variations. The overmold for the cables in this series is also TPU, making these cables abrasion and chemical resistant. All connectors in this series are gold-plated and are available stand-alone in cable mount and panel mount styles. The M5 cable is ideal for automation, sensor applications, and wet environments due to their secure thread locking key and IP67 rating. They are equally ideal for wearable applications dues to the slim profile and biocompatible wire.
- Secure thread locking
- 3- and 4-pin configurations
- IP67 waterproof rating
- Biocompatible wire
- Gold-plated contacts
- Abrasion and chemical resistant
- Small profile
- Automation
- Robotics
- Wearable applications
- Industrial machining
- LED signs or display screens
- Wet environments
- Communications
- Security and sensors
M5 Cable Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10-03010 | CIRC CBL 3POS RCPT TO PLUG 6' | 234 - Immediate | $15.05 | View Details |
![]() | ![]() | 10-03011 | CIRC CBL 3POS PLUG TO WIRE 6' | 620 - Immediate | $12.44 | View Details |
![]() | ![]() | 10-03012 | CIRC CBL 4POS PLUG TO WIRE 6' | 437 - Immediate | $11.63 | View Details |
M5 Panel Mount Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 50-00601 | CONN PLUG MALE 3P GOLD SLDR CUP | 0 - Immediate | $2.59 | View Details |
![]() | ![]() | 50-00605 | CONN RCPT FMALE 4P GOLD SLDR CUP | 2747 - Immediate | $2.70 | View Details |
![]() | ![]() | 54-00102 | CONN RCPT FMALE 3P GOLD SLDR CUP | 0 - Immediate | $3.92 | View Details |
M5 Cable Mount Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 50-00601 | CONN PLUG MALE 3P GOLD SLDR CUP | 0 - Immediate | $2.59 | View Details |
![]() | ![]() | 50-00602 | CONN PLUG MALE 4P GOLD SLDR CUP | 0 - Immediate | $2.87 | View Details |
![]() | ![]() | 50-00604 | CONN RCPT FMALE 3P GOLD SLDR CUP | 129 - Immediate | $2.70 | View Details |