3520 Series SMD Power Resistors

Low-cost, high-power resistors suitable for auto placement in volume and for most applications from TE Connectivity AMP

Image of TE Connectivity's 3520 Series SMD Power ResistorsTE Connectivity AMP is pleased to introduce this low cost high power device, suitable for auto placement in volume and for most applications, including high frequency operations, owing to the short lead structure. It is attractively priced and available on 7" reels of 4000 pieces.

Features
  • 1 Watt at 70°C
  • Small size to power ratio
  • Supplied on tape
  • Value marked on resistor
  • 400 V maximum overload
  • 200 V working voltage
  • Laboratory kit available
  • Low profile

3520 Series

ImageManufacturer Part NumberDescriptionPower (Watts)Available QuantityPriceView Details
RES SMD 1.8 OHM 5% 1W 251235201R8JTRES SMD 1.8 OHM 5% 1W 25121W11154 - Immediate$0.29View Details
RES SMD 220K OHM 5% 1W 25123520220KJTRES SMD 220K OHM 5% 1W 25121W27478 - Immediate$0.28View Details
RES SMD 1 OHM 5% 1W 251235201R0JTRES SMD 1 OHM 5% 1W 25121W21965 - Immediate$0.29View Details
RES SMD 330K OHM 5% 1W 25123520330KJTRES SMD 330K OHM 5% 1W 25121W0 - Immediate$0.05View Details
RES SMD 8.2 OHM 5% 1W 251235208R2JTRES SMD 8.2 OHM 5% 1W 25121W15211 - Immediate$0.29View Details
RES SMD 39 OHM 5% 1W 2512352039RJTRES SMD 39 OHM 5% 1W 25121W2020 - Immediate$0.29View Details
RES SMD 12 OHM 5% 1W 2512352012RJTRES SMD 12 OHM 5% 1W 25121W30219 - Immediate$0.28View Details
RES SMD 100K OHM 5% 1W 25123520100KJTRES SMD 100K OHM 5% 1W 25121W45870 - Immediate$0.28View Details
RES SMD 56 OHM 5% 1W 2512352056RJTRES SMD 56 OHM 5% 1W 25121W12256 - Immediate$0.28View Details
RES SMD 33K OHM 5% 1W 2512352033KJTRES SMD 33K OHM 5% 1W 25121W16158 - Immediate$0.28View Details
Published: 2013-07-02