5G Phantom No-Ground Plane (NGP) Antenna Series

TE Connectivity's antennas offer global cellular coverage without the need for a fixed ground plane

Image of TE Connectivity's 5G Phantom NGP Series Antennas TE Connectivity's 5G Phantom no-ground plane (NGP) antenna series covers either 617 MHz to 7,125 MHz or 698 MHz to 7125 MHz in a ground plane independent format. This series offers global cellular coverage without the need for a fixed ground plane, even for regions where the lower 600 MHz band is required. It delivers high levels of average efficiency, over 95% up to 4,200 MHz, and gain up to 8.0 dBi in an IP67-rated compact form-factor. A direct-mount threaded stud with superior quality and an integrated N-female connector provide tamper-resistant installation. The direct coaxial connection ensures performance remains consistent, even at higher frequencies, avoiding the performance losses of other mounting methods.

Benefits

  • Global cellular coverage
  • Available in 617 MHz to 7,125 MHz and 698 MHz to 7,125 MHz variants
  • Both variants are available in black or white
  • Minimum gain ripple around the horizon (azimuth plane)
  • Uniform azimuth patterns reduce the chance of signal dropouts
  • Tamper-resistant and highly durable
  • IP67-rated enclosure and UL-94 flammability rating
Applications
  • Smart lockers
  • Smart storage
  • Smart metering
  • Public safety
  • Freight
Target Markets
  • IoT
  • Public safety
  • Freight/transportation

5G Phantom NGP Antenna Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
5G PHANTOM NGP 617-7125MHZ - BLAFTRA6171M6PBN-0015G PHANTOM NGP 617-7125MHZ - BLA5 - Immediate$77.18View Details
5G PHANTOM NGP 617-7125MHZ - WHIFTRA6171M6PWN-0015G PHANTOM NGP 617-7125MHZ - WHI18 - Immediate$77.18View Details
5G PHANTOM NGP 698-7125MHZ - BLAFTRA6971M6PBN-0015G PHANTOM NGP 698-7125MHZ - BLA9 - Immediate$73.86View Details
5G PHANTOM NGP 698-7125MHZ - WHIFTRA6971M6PWN-0015G PHANTOM NGP 698-7125MHZ - WHI0 - Immediate$73.86View Details
Published: 2023-03-29