DT-XT Series Connectors
TE Connectivity's connectors offer increased flexibility, improved tear resistance, and seal positioning
TE Connectivity's (TE) DT-XT connectors are an extension of the DT connector portfolio that features innovative, high-performance sealing technology for all commercial vehicle applications, even in the harshest environmental conditions. The DT-XT connectors offer increased flexibility, improved tear resistance, and seal positioning with advanced sealing materials and covalent bonds. With the integrated locking feature, the connection system ensures secure mating and unmating of connectors. Finger grips on the locking mechanism provide a ribbed surface that makes it easier to connect, disconnect, and release, even when fingers are wet, dirty, or oily.
Features
- Protects against damage during insertion or removal of the terminal with snap-in high-consistency rubber (HCR) seals
- Prevents mismating of connectors and simplifies the assembly with housings available in various color codes
- Offers greater flexibility and improved tear resistance with advanced sealing materials
- Provides high sealing requirements for harsh environments and prevents electrical failures in critical wiring applications
- Protects the rear seal against water ingress with integrated rear covers on the DT-XT housings
- Ensures secure mating and unmating of connectors with strong interlock
- Category: wire-to-wire connectors
- Circuits: 2, 3, 4, 6, 8, 12, and 18
- Contact resistance: 30 mΩ
- Temperature range: -55°C to +125°C
- Immersion: IP69K and J2030
- Current: up to 13 A
- Voltage: up to 500 VDC
- Durability (min): 100 cycles
- ABS/ESC brake units
- Actuators
- Hydraulic pumps
- Switches
- Vehicle sensors
- Solenoids
- Lighting
- Trucks
- Buses
- Construction
- Agriculture
- Specialty vehicles
- Aviation
- Recreational vehicles
DT-XT Series Connectors
| Image | Manufacturer Part Number | Description | Number of Positions | Features | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1-2600022-0 | CONN RCPT HSG 2POS 5.50MM | 2 | Cap (Cover), Sealed | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 934441501 | CONN RCPT HSG 2POS 5.50MM | 2 | Cap (Cover), Heat Shrink, Sealed | 950 - Immediate | $1.71 | View Details |
![]() | ![]() | 1-2600022-2 | CONN RCPT HSG 2POS 5.50MM | 2 | Cap (Cover), Sealed | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 1-2600022-3 | CONN RCPT HSG 2POS 5.50MM | 2 | Cap (Cover), Heat Shrink, Sealed | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 1-2600022-5 | CONN RCPT HSG 2POS 5.50MM | 2 | Cap (Cover), Heat Shrink, Sealed | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 1-2600022-7 | CONN RCPT HSG 2POS 5.50MM | 2 | Cap (Cover), Heat Shrink, Sealed | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 934451201 | CONN PLUG HSG 2POS 5.50MM | 2 | Cap (Cover), Sealed | 10950 - Immediate | $1.10 | View Details |
![]() | ![]() | 1-2600023-1 | CONN PLUG HSG 2POS 5.50MM | 2 | Cap (Cover), Sealed | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 1-2600023-3 | CONN PLUG HSG 2POS 5.50MM | 2 | Cap (Cover), Sealed | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 1-2600023-5 | CONN PLUG HSG 2POS 5.50MM | 2 | Cap (Cover), Sealed | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 934451501 | CONN PLUG HSG 2POS 5.50MM | 2 | Cap (Cover), Heat Shrink, Sealed | 731 - Immediate | $1.81 | View Details |