LUMAWISE LED Holders Type Z
TE Connectivity's LED holders enable customers to develop Zhaga-compliant modules
TE Connectivity's (TE) LUMAWISE Type Z LED holders provide a quick and easy solderless connection to chip-on-board (CoB) LED arrays and are designed to enable customers to develop Zhaga-compliant modules. Standard and low-profile Type Z50 LED holders feature snap-in LED retention that secures the LED in the holder during assembly and establishes proper positioning in the fixture. Offered with or without the optic attachment features, the Type Z LED holders are available in a configuration to suit any need. The optics attachment version functions with LEDiL optics to provide the lighting designer with beam-shaping flexibility in spot and downlight applications.
Benefits
- Provides thermal connection for CoB LED and mounting aid for the CoB to the heatsink
- Secures fit and alignment with secondary optics
- Prevents flux spatters on light-emitting area
- Quick and easy assembly and electrical connection
- Optimized handling and time-saving method to connect LEDs
- Fits standard Zhaga-mounting footprint
- Spotlights
- Track lights
- Recessed downlights
- High bay lights
- Retrofit lamps
- Wall sconces
- Luminary manufacturers
- Spot and downlight manufacturers
- Track lighting manufacturers
LUMAWISE LED Holders Type Z
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 4-2325811-2 | LUMAWISE Z45 LED HOLDER 20X24 | 1756 - Immediate | $3.02 | View Details |
![]() | ![]() | 4-2325807-2 | LUMAWISE Z45 LED HOLDER 19X19 | 553 - Immediate | $3.02 | View Details |
![]() | ![]() | 4-2213480-1 | LUMAWISE Z50 HOLDER 2828 GENERAL | 5081 - Immediate | $3.76 | View Details |
![]() | ![]() | 4-2213678-5 | Z35 MINI LED HOLDER 13.5*13.5MM | 1022 - Immediate | $2.35 | View Details |
![]() | ![]() | 4-2213678-3 | Z35 MINI LED HOLDER 12*15MM PANH | 134 - Immediate | $2.35 | View Details |
![]() | ![]() | 4-2325807-3 | LUMAWISE Z45 LED HOLDER 19X19 | 800 - Immediate | $3.02 | View Details |