Low Temp Rise Cluster Block
TE's cluster block provides up to 28% lower temperature rise than current standard offerings
TE Connectivity's low temperature rise cluster block helps air conditioner manufacturers meet compressor operating temperature requirements with a quick, easy, and reliable connection. The cluster block design provides up to 28% lower temperature rise than current standard offerings. The solderless connection provides a cleaner assembly than comparable soldered solutions, and the hermetic pin alignment feature supports easier automated assembly.
Features
- Hermetic pin alignment feature supports easier assembly and fully automated processing
- Housing stopper design reduces connector rotation risk by fixing the mating part position after insertion
- Gap design between the terminal and housing increases reliability and provides better low-level contact resistance (LLCR)
- Cleaner assembly with solderless mating
- Maximum rated current:
- 14 AWG: 12 A
- 16 AWG: 10 A
- 18 AWG: 9 A
- Rated voltage: 220 VAC, 310 VDC
- Wire sizes: 18 AWG to 14 AWG
- Insulation diameter: 2.40 mm to 3.65 mm
- Maximum temperature rise: <+25°C
- Operating temperature: -40°C to +125°C
- Flammability: GWEPT +750°C no flame and UL94 V-0
- Air conditioner compressors (exterior)
Low Temp Rise Cluster Block
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2426423-1 | 2.29 DIA CLUSTER BLOCK HOUSING | 1247 - Immediate | $0.39 | View Details |
![]() | ![]() | 2392959-2 | 2.29 DIA CLUSTER BLOCK PIN CONTA | 8158 - Immediate | $0.30 | View Details |