LGA 4677 Sockets

TE’s sockets provide a total solution for supporting the data rates required by next-generation system architectures

Image of TE Connectivity AMP's LGA 4677 Socket TE Connectivity’s (TE) LGA 4677 sockets for top processor players are designed with high bandwidth demands with PCIe (Generation 5) and DDR5 8-channel support available, and they also provide a much larger amount of memory channels. When partnered with TE Connectivity DDR5 DIMM socket solutions and PCIe Generation 5, the TE LGA 4677 socket provides a total solution for supporting the data rates required by next-generation system architectures.

Benefits

  • Delivers an aggregate link bandwidth of 128 Gb/s in x16 configuration, supporting higher-speed networking protocols and higher-speed interconnections between system devices
  • DDR5 eight-channel support provides increased performance and reduced overall power consumption that leads to cost savings
  • A greater number of memory channels enables speed-intensive applications such as artificial intelligence and machine learning
  • Provides a total solution for supporting the data rates required by next-generation system architectures
  • Supports auto-assembly processes to facilitate ease of installation and limit the possibility of rework
Applications
  • Hyperscale
  • Networking equipment
  • Servers
  • Artificial intelligence/machine learning
  • Edge computing

LGA 4677 Sockets

ImageManufacturer Part NumberDescriptionTypeAvailable QuantityPriceView Details
LGA4677 SOCKET E1, 30U" GOLD PLA2-2347090-1LGA4677 SOCKET E1, 30U" GOLD PLALGA0 - Immediate$86.65View Details
LGA4677 E1 BOLSTER PLATE WITH SO2-2351050-5LGA4677 E1 BOLSTER PLATE WITH SOCover78 - Immediate$94.34View Details
BACK PLATE E1 (PCB: 1.57MM~2.69M2351051-1BACK PLATE E1 (PCB: 1.57MM~2.69MBack Plate0 - Immediate$20.42View Details
BACK PLATE E1 (PCB: 2.72MM~3.58M2351051-2BACK PLATE E1 (PCB: 2.72MM~3.58MBack Plate1466 - Immediate$33.67View Details
LGA4677 E1 CARRIER -E1A (W/O SHI1-2351052-5LGA4677 E1 CARRIER -E1A (W/O SHIChip Carrier10 - Immediate$13.08View Details
LGA4677 E1 CARRIER - E1B (W/ SHI1-2351052-2LGA4677 E1 CARRIER - E1B (W/ SHIChip Carrier4990 - Immediate$16.18View Details
LGA4677 E1 CARRIER -E1C (NO SHIM1-2351052-6LGA4677 E1 CARRIER -E1C (NO SHIMChip Carrier8 - Immediate$17.39View Details
LGA4677 E1 SOCKET COVER1-2351053-2LGA4677 E1 SOCKET COVERCover4301 - Immediate$5.15View Details
Published: 2023-03-24