ELCON Micro Wire-to-Board Power Solutions

TE Connectivity AMP’s power solutions have a common industry footprint, allowing for easy upgrades to existing designs

Image of TE Connectivity AMP ELCON Micro Wire-to-Board Power SolutionsTE Connectivity AMP's ELCON Micro wire-to-board power solutions provide a high current up to 12.5 A per pin in the common industry footprint of 3.0 mm. A standard footprint allows for easy upgrades to existing designs and makes the headers and cable plugs footprint-compatible with other suppliers. Custom cable assemblies round out the high-current portfolio and provide design flexibility.

Features

  • Provide high current at 12.5 A per pin in the common industry footprint of 3.0 mm (contact pitch)
  • Support different currents with multiple combinations of different wire sizes and 2-pin to 24-pin configurations
  • A common industry footprint allows for easy upgrades to existing designs
  • PCB footprint compatible with other suppliers
  • Virtually foolproof mating makes assembly easy
  • Perform reliably in harsh environments with a maximum operating temperature of +105°C and halogen-free material
  • Cable plugs and custom cable assemblies provide added design flexibility
Applications
  • Servers
  • Switches/routers
  • Power supplies and distribution
  • Gaming machines
  • Printers
  • Security systems
  • Dryers
  • Refrigerators
  • Test equipment
  • Measurement equipment
  • Diagnostic equipment
  • Patient monitors
Target Markets
  • Data communications
  • Business retail equipment (BRE)
  • White goods
  • Consumer electronics
  • Industrial and instrumentation
  • 5G
  • Medical

ELCON Cables and Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ELCON MICRO RECEPTACLE CONTACT T1-2204749-8ELCON MICRO RECEPTACLE CONTACT T36645 - Immediate$0.27View Details
CONN RCPT HSG 4POS 3.00MM2204748-2CONN RCPT HSG 4POS 3.00MM196 - Immediate$2.10View Details
CONN RCPT HSG 8POS 3.00MM2204748-4CONN RCPT HSG 8POS 3.00MM0 - Immediate$1.05View Details
CONN RCPT HSG 16POS 3.00MM2204748-8CONN RCPT HSG 16POS 3.00MM1939 - Immediate$2.59View Details
CA ELCON MICRO 2X62354149-1CA ELCON MICRO 2X678 - Immediate$9.55View Details
CA ELCON MICRO 2X82354173-1CA ELCON MICRO 2X810 - Immediate$11.12View Details
CA ELCON MICRO 2X42354120-1CA ELCON MICRO 2X439 - Immediate$7.82View Details
Published: 2020-01-22