VITA 66.5 Style D 3 MT Optical Modules
TE Connectivity ultra-high-density rugged backplane/card connectors are compatible with OpenVPX
The TE Connectivity (TE) ruggedized optical backplane VITA 66.5 interconnect system provides a high-density, high-bandwidth, blind-mate optical interconnect in a backplane/daughtercard configuration. The fiber optic ribbon cable interconnect feeds through the backplane to removable system modules using MT ferrules. Designed for rugged embedded computing applications, the fiber optic connectors are compatible with OpenVPX. connector module designs support half- and full-size modules, with higher-density variants now available.
Features
- Easy to use
- Common mounting interface requirements for the various fiber-optic interconnects within 3U and 6U VPX applications
- Quickly and confidently implement the best solution for specific applications
- Rugged
- The module varieties are based upon proven optical termini for military and aerospace applications
- Versatile
- Full-size connectors
- Half-size connectors
- Locating post features ensures proper position on the backplane and daughtercard
- High performance
- Connectors designed to maximize optical performance, accommodating up to three MT ferrules per insert
- Receptacle connector insert floats relative to the shell, providing ±0.25 mm planar floating alignment capability
Materials
- Connector shell and housing: aluminum alloy, clear chromate conversion-coated (RoHS-compliant)
- Durability:
- 100 cycles, tested per EIA-455-21
- 250 cycles (P/N: 2388438-1 and 2388442-1)
- Per 12-fiber MT ferrule min: 7.8 N (1.75 lbs.)/max: 11.8 N (2.65 lbs.)
- Per 24-fiber MT ferrule min: 18.0 N (4.05 lbs.)/max: 22.0 N (4.95 lbs.)
- Embedded computing
- Processing
- Secure communications
- Avionics and vetronics
- Radar
- Imaging and targeting
- Military air
- Defense
- Commercial air
VITA 66.5 Style D 3 MT Optical Modules
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2388442-1 | CONN KIT, PLUG, CABLED, 3MT, V66 | 0 - Immediate | $421.86 | View Details |
![]() | ![]() | 2388440-1 | CONN KIT,PLUG,TRX-MOUNTABLE,3MT, | 2 - Immediate | $670.87 | View Details |
![]() | ![]() | 2388438-1 | CONN KIT, RCPT, HALF-WIDTH, 3MT, | 0 - Immediate | $504.00 | View Details |
![]() | ![]() | 2388444-1 | CONN KIT,RCPT,FULL-WIDTH,3-MT,2X | 3 - Immediate | $1,155.67 | View Details |