VLS-HBX-1 Series Power Inductors

TDK introduces the VLS-HBX-1 Series of consumer grade power inductors

Image of TDK's VLS-HBX-1The TDK VLS-HBX-1 series power inductors achieve large current through use of a metallic magnetic material. They are magnetically shielded, wire-wound inductors with small size and low profile for power circuits.

Features
  • Storage temperature of -40°C to +105°C after PC board mounting
  • Operating temperature of -40°C to +105°C
  • Low-profile lineup including maximum heights of 1.0 to 1.2 mm
  • Compatible with high-density mounting
Applications
  • Smart phones
  • Tablet terminals
  • Mobile display panels
  • HDDs, SSDs, DVCs, and DSCs
  • Compact power supply modules
  • Portable game devices
Published: 2015-06-01