ICU-30201 ToF Sensor

TDK high-performance ultra-compact ultrasonic time-of-flight (ToF) sensors are designed for ultra-long-range applications

Image of TDK ICU-30201 ToF SensorThe ICU-30201 from TDK InvenSense is a high-performance ultrasonic TOF sensor that is ideal for measuring the range of objects between 30 cm and 9.5 m, and offers a customizable field-of-view of up to 180º. It has a sample rate of 75 samples per second at 2 m, and 18 samples per second at 9 m. It comes in a 5.17 mm × 2.68 mm × 0.9 mm LGA package, and includes an integrated DSP for signal processing. The ICU-30201 extends battery life via its ultra-low power consumption (22 µA to 318 µA depending on the number of samples per second), and is highly flexible thanks to a large amount of embedded program and data memory. It is also available in a module.

ICU-30201 ToF Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ULT SEN TX/RX 53KHZ 1.71V/1.89VICU-30201ULT SEN TX/RX 53KHZ 1.71V/1.89V2375 - Immediate$7.83View Details
ICU-30201-00 MODULE WITHOUT HORNEV_ICU-30201-00ICU-30201-00 MODULE WITHOUT HORN49 - Immediate$16.23View Details
ICU-30201-00 MODULE ASSEMBLEDEV_MOD_ICU-30201-01ICU-30201-00 MODULE ASSEMBLED21 - Immediate$16.78View Details
CHIP PART NUMBER ICU-X0201DK-X0201CHIP PART NUMBER ICU-X020129 - Immediate$153.67View Details
Published: 2025-07-21