GXE600 Programmable Power Supplies

TDK-Lambda's GXE600 programmable power supplies certified to medical and industrial standards

Image of TDK-Lambda's GXE600 Programmable Power Supplies TDK-Lambda's GXE600 programmable AC-DC power supplies, a convection cooled 600 W rated series, is certified to the medical IEC 60601-1 and industrial IEC 60950-1 and IEC 62368-1 standards. The GXE600 is suitable for medical, industrial, test, and measurement applications requiring wide-range output voltage and current programming with sensitivity to noise from cooling fans.

The GXE600 is available with a nominal 24 V or 48 V output and can be programmed using the RS-485 interface (Modbus RTU protocol) or an external 0 V to 6 V analog signal, for constant voltage and constant current (CV/CC) operation. The programming range is 20% to 120% for the voltage and 20% to 100% for the current. In addition, the parameters for fault programming (protection level and recovery characteristics) and the slew rate timing can be changed. Remaining electrolytic capacitor life, operating hours and alarm history can be read through the RS-485 interface, aiding remote preventative maintenance.

Accepting an 85 VAC to 265 VAC input, the 95% efficient power supplies can start up at -40°C and operate in ambient temperatures ranging from -20°C to +70°C (derating linearly to 50% load above 50°C). Additional derating or external cooling is required for operation below 170 VAC input at full load. As standard the GXE600 has a 5 V 1 A standby voltage, isolated DC Good and AC Fail signals, remote on/off and paralleling capability for up to five units. Overall dimensions are 127 mm wide, 41 mm (1U) high, and 254 mm long. A seven-year warranty is also provided.

The series has been certified to IEC/ES/CSA/EN 60601-1, IEC/UL/CSA/EN 60950-1, IEC/UL/CSA/EN 62368-1, EN 62477-1 (OVC III), and carries the CE mark for the low voltage, EMC, and RoHS directives. All models meet IEC 60601-1-2 Ed4:2014, EN 55011-B, EN 55032-B, FCC Class B, VCCI-B emissions, and immunity standards. The earth leakage current is <300 µA, input-to-ground isolation is 1,500 VAC (1 x MoPP), input-to-output 4,000 VAC (2 x MoPP), and output-to-ground 1,500 VAC (1 x MoPP) for suitability with B- and BF-rated equipment.

Features
  • Convection cooled
  • Up to 95% efficient
  • RS-485 read-write communication (Modbus RTU protocol)
  • Constant voltage and constant current modes
  • Monitoring and programming functions
  • Digital or analog programming
  • Seven-year warranty

GXE600 Programmable Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 24V 600WGXE600-24AC/DC CONVERTER 24V 600W0 - Immediate$567.47View Details
AC/DC CONVERTER 48V 600WGXE600-48AC/DC CONVERTER 48V 600W2 - Immediate$567.47View Details
Published: 2019-07-30