EIA 0402 High Capacitance MLCCs
TAIYO YUDEN’s high capacitance MLCCs improve power supply and power distribution network designs
TAIYO YUDEN's EIA 0402 high capacitance MLCCs feature higher capacitance values in smaller package sizes. These allow for a reduction in board space requirements and help with the mitigation of board flex and ringing effects. AEC-Q200 options provide longer lifetimes and lower failure rates. TAIYO YUDEN EIA 0402 high capacitance MLCC material and structure improve power supply and power distribution network designs.
- Low ESR allowing superior noise absorption characteristics
- Monolithic structure delivering higher reliability
- Nickel electrode material providing improved solderability, heat resistance, and reliability
- Decoupling/bypass, smoothing
- DC/DC converters: input, output capacitor
- Power distribution network
- Power supply
- Voltage values: 4 V to 6.3 V
- Package size: 0402/1005 EIA/JIS
- Temperature rating: X5R, X6S, and X7R
- Capacitance value: 0.47 µF to 2.2 µF
High Capacitance MLCCs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AMK105BJ225KVHF | CAP CER 2.2UF 4V X5R 0402 | 12670 - Immediate | $0.10 | View Details |
![]() | ![]() | AMK105B7474KVHF | CAP CER 0.47UF 4V X7R 0402 | 11032 - Immediate | $0.11 | View Details |
![]() | ![]() | JMK105C6225KV-F | CAP CER 2.2UF 6.3V X6S 0402 | 272 - Immediate | $0.09 | View Details |
![]() | ![]() | LMK105AC6225KV-F | CAP CER 2.2UF 10V X6S 0402 | 26552 - Immediate | $0.16 | View Details |
![]() | ![]() | EMK105CC6225KV-F | CAP CER 2.2UF 16V X6S 0402 | 14303 - Immediate | $0.17 | View Details |